Part Details for AD5554BRS by Analog Devices Inc
Results Overview of AD5554BRS by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5554BRS Information
AD5554BRS by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5554BRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Quad, Current-Output Serial-Input, 14-Bit DAC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10936 |
|
$20.2700 / $25.3400 | Buy Now |
|
Win Source Electronics | IC DAC 14BIT QUAD SERIAL 28-SSOP | 220 |
|
$48.7500 / $73.1250 | Buy Now |
Part Details for AD5554BRS
AD5554BRS CAD Models
AD5554BRS Part Data Attributes
|
AD5554BRS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5554BRS
Analog Devices Inc
IC QUAD, SERIAL INPUT LOADING, 2 us SETTLING TIME, 14-BIT DAC, PDSO28, SSOP-28, Digital to Analog Converter
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4 V | |
Analog Output Voltage-Min | 0.4 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Settling Time-Nom (tstl) | 2 µs | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for AD5554BRS
This table gives cross-reference parts and alternative options found for AD5554BRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5554BRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC8803IDBTG4 | Texas Instruments | Check for Price | 14-Bit, Quad Channel, Serial Interface, Multiplying Digital-to-Analog Converter 28-SSOP -40 to 85 | AD5554BRS vs DAC8803IDBTG4 |
DAC8803IDBRG4 | Texas Instruments | Check for Price | 14-Bit, Quad Channel, Serial Interface, Multiplying Digital-to-Analog Converter 28-SSOP -40 to 85 | AD5554BRS vs DAC8803IDBRG4 |
AD5554BRS Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the input and output traces short and away from each other. Additionally, use a low-ESR capacitor for the VCC pin and a 0.1uF capacitor for the AVCC pin.
-
The AD5554BRS has an internal calibration circuit that can be enabled by setting the CAL pin high. The device will then perform a self-calibration sequence. It's recommended to perform calibration after power-up and after any changes to the input voltage or temperature.
-
The AD5554BRS can handle input voltages up to 30V without damage. However, the recommended maximum input voltage is 20V to ensure accurate measurements and to prevent overheating.
-
The AD5554BRS has a 3-wire serial interface that can be easily interfaced with a microcontroller or FPGA. The device can be operated in either master or slave mode, and the interface protocol is compatible with SPI and I2C protocols.
-
The typical power consumption of the AD5554BRS is around 1.5mA. Power consumption can be reduced by using the device's power-down mode, which can be enabled by setting the PD pin high. Additionally, using a lower supply voltage and reducing the clock frequency can also help reduce power consumption.