Part Details for AD5546BRUZ by Analog Devices Inc
Results Overview of AD5546BRUZ by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5546BRUZ Information
AD5546BRUZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5546BRUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9680
|
Newark | Dac, 16Bit, Tssop-28, -40 To 125Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:P... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$19.3300 / $30.0000 | Buy Now |
DISTI #
505-AD5546BRUZ-ND
|
DigiKey | IC DAC 16BIT A-OUT 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1182 In Stock |
|
$19.3250 / $25.1500 | Buy Now |
DISTI #
584-AD5546BRUZ
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Bit Parallel Current Output DAC, IC RoHS: Compliant | 231 |
|
$19.3200 / $30.0000 | Buy Now |
DISTI #
V36:1790_06209530
|
Arrow Electronics | DAC 1-CH Segment 16-bit 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2336 | Americas - 50 |
|
$18.9000 / $19.2800 | Buy Now |
|
Analog Devices Inc | 16-Bit Parallel Current Output Package Multiple: 50 | 237 |
|
$13.6700 / $24.0000 | Buy Now |
DISTI #
71247429
|
Verical | DAC 1-CH Segment 16-bit 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2336 | Americas - 50 |
|
$18.9000 / $19.2800 | Buy Now |
DISTI #
71799370
|
Verical | DAC 1-CH Segment 16-bit 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 14 Package Multiple: 14 Date Code: 2336 | Americas - 14 |
|
$41.7704 | Buy Now |
DISTI #
AD5546BRUZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 50 | 0 |
|
$20.2200 / $21.6000 | Buy Now |
|
LCSC | 0.5us Parallel 1LSB 2.7V5.5V 16-Bit TSSOP-28 Digital to Analog Converters (DAC) ROHS | 34 |
|
$16.5466 / $20.6991 | Buy Now |
|
Vyrian | Converters | 46 |
|
RFQ |
Part Details for AD5546BRUZ
AD5546BRUZ CAD Models
AD5546BRUZ Part Data Attributes
|
AD5546BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5546BRUZ
Analog Devices Inc
Current-Output Parallel-Input, 16-Bit Digital-to-Analog Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AE, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD5546BRUZ
This table gives cross-reference parts and alternative options found for AD5546BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5546BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5546BRU-REEL7 | Analog Devices Inc | Check for Price | PARALLEL, WORD INPUT LOADING, 0.5us SETTLING TIME, 16-BIT DAC, PDSO28, MO-153AE, TSSOP-28 | AD5546BRUZ vs AD5546BRU-REEL7 |
AD5546BRU | Analog Devices Inc | Check for Price | Current-Output Parallel-Input, 16-Bit Digital-to-Analog Converter | AD5546BRUZ vs AD5546BRU |
AD5546BRUZ-REEL7 | Analog Devices Inc | Check for Price | Current-Output Parallel-Input, 16-Bit Digital-to-Analog Converter | AD5546BRUZ vs AD5546BRUZ-REEL7 |
AD5546BRUZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital supplies (DVCC and OVCC). This ensures that the internal voltage regulators are powered up correctly.
-
To ensure accurate voltage output, it is essential to decouple the AVCC and DVCC pins with 0.1 μF capacitors, and to use a low-noise, low-impedance power supply. Additionally, the output voltage should be filtered with a 10 μF capacitor to reduce noise and ripple.
-
The maximum output current of the AD5546BRUZ is 10 mA. Exceeding this current limit can cause the output voltage to droop or the device to overheat.
-
The AD5546BRUZ can be interfaced with a microcontroller using a 3-wire serial interface (SCLK, SDIN, and SDO). The microcontroller should provide a clock signal (SCLK) and serial data (SDIN) to the AD5546BRUZ, and the AD5546BRUZ will respond with serial data (SDO) on the next clock cycle.
-
The NOOP command is used to synchronize the serial interface and ensure that the AD5546BRUZ is in a known state. It can be used to reset the serial interface or to insert a delay between commands.