Part Details for AD5512AACPZ-500RL7 by Analog Devices Inc
Results Overview of AD5512AACPZ-500RL7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5512AACPZ-500RL7 Information
AD5512AACPZ-500RL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5512AACPZ-500RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2122
|
Newark | Da Converter, 12Bit, Lfcsp-Wq-Ep-16 Rohs Compliant: Yes |Analog Devices AD5512AACPZ-500RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 417 |
|
$4.8200 / $8.7200 | Buy Now |
DISTI #
505-AD5512AACPZ-500RL7CT-ND
|
DigiKey | IC DAC 12BIT V-OUT 16LFCSP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
840 In Stock |
|
$5.2415 / $8.8600 | Buy Now |
DISTI #
584-AD5512AACPZ500R7
|
Mouser Electronics | Digital to Analog Converters - DAC 2.7 V to 5.5 V, Serial-Input, Voltage-Output, 12-Bit nanoDAC in ... more RoHS: Compliant | 519 |
|
$4.8200 / $8.7200 | Buy Now |
DISTI #
V72:2272_24197930
|
Arrow Electronics | DAC 1-CH Segment 12-bit 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2327 Container: Cut Strips | Americas - 21 |
|
$4.9500 / $5.0340 | Buy Now |
|
Analog Devices Inc | 12Bit, 1LSB, 2.7-5.5V with CLR Package Multiple: 500 | 5168 |
|
$3.6700 / $10.3900 | Buy Now |
DISTI #
63469298
|
Verical | DAC 1-CH Segment 12-bit 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 5000 |
|
$4.8553 | Buy Now |
DISTI #
69675172
|
Verical | DAC 1-CH Segment 12-bit 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2327 | Americas - 21 |
|
$4.9500 / $5.0340 | Buy Now |
DISTI #
AD5512AAC500RL7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 500 | 0 |
|
$5.0500 / $5.1100 | Buy Now |
Part Details for AD5512AACPZ-500RL7
AD5512AACPZ-500RL7 CAD Models
AD5512AACPZ-500RL7 Part Data Attributes
|
AD5512AACPZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5512AACPZ-500RL7
Analog Devices Inc
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 12-Bit nanoDAC™ in 16-lead 3 mm x 3 mm LFCSP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-220WEED, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.5 V | |
Analog Output Voltage-Min | -2 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
AD5512AACPZ-500RL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD5512AACPZ-500RL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure accurate voltage reference performance, ensure that the input voltage is within the recommended range, the device is properly decoupled, and the output is not loaded excessively. Also, consider using a low-dropout linear regulator to power the AD5512AACPZ-500RL7.
-
The recommended calibration procedure involves applying a known input voltage, measuring the output voltage, and adjusting the internal calibration registers to achieve the desired accuracy. Refer to the datasheet for specific calibration procedures.
-
To handle thermal considerations, ensure good airflow around the device, avoid blocking airflow vents, and consider using a heat sink if the device is expected to operate at high temperatures. Also, ensure that the device is operated within the recommended temperature range.
-
To minimize EMI and RFI, use a shielded enclosure, keep the device away from high-frequency sources, and use a low-pass filter on the output. Also, ensure that the PCB layout is designed to minimize radiation and susceptibility.