Part Details for AD55/035Z-0 by Analog Devices Inc
Overview of AD55/035Z-0 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AD55/035Z-0
AD55/035Z-0 CAD Models
AD55/035Z-0 Part Data Attributes:
|
AD55/035Z-0
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD55/035Z-0
Analog Devices Inc
330MHz Triple 8-Bit High Speed Video DAC
|
Pbfree Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Number of Bits | 8 |