Part Details for AD5450YUJZ-REEL by Analog Devices Inc
Overview of AD5450YUJZ-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD5450YUJZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD5450 - 8-Bit High Bandwidth Multiplying DAC with Serial Interface ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 427 |
|
$1.7600 / $2.0700 | Buy Now |
Part Details for AD5450YUJZ-REEL
AD5450YUJZ-REEL CAD Models
AD5450YUJZ-REEL Part Data Attributes:
|
AD5450YUJZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5450YUJZ-REEL
Analog Devices Inc
SERIAL INPUT LOADING, 0.016us SETTLING TIME, 8-BIT DAC, PDSO8, ROHS COMPLIANT, MO-193BA, TSOT-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-193BA, TSOT-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 0.11 µs | |
Settling Time-Nom (tstl) | 0.016 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 3.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for AD5450YUJZ-REEL
This table gives cross-reference parts and alternative options found for AD5450YUJZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5450YUJZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5450YUJ-REEL7 | IC SERIAL INPUT LOADING, 0.016 us SETTLING TIME, 8-BIT DAC, PDSO8, MO-193BA, TSOT-8, Digital to Analog Converter | Analog Devices Inc | AD5450YUJZ-REEL vs AD5450YUJ-REEL7 |
AD5450YUJZ-REEL7 | 8-Bit High Bandwidth Multiplying DACs with Serial Interface | Analog Devices Inc | AD5450YUJZ-REEL vs AD5450YUJZ-REEL7 |
AD5450YUJ-REEL | IC SERIAL INPUT LOADING, 0.016 us SETTLING TIME, 8-BIT DAC, PDSO8, MO-193BA, TSOT-8, Digital to Analog Converter | Analog Devices Inc | AD5450YUJZ-REEL vs AD5450YUJ-REEL |