Part Details for AD5450YUJ by Analog Devices Inc
Results Overview of AD5450YUJ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5450YUJ Information
AD5450YUJ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5450YUJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 8756 |
|
RFQ | |
|
|
Win Source Electronics | 8/10/12/14-Bit High Bandwidth Multiplying DACs with Serial Interface | 5320 |
|
$1.9872 / $2.9808 | Buy Now |
US Tariff Estimator: AD5450YUJ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD5450YUJ
AD5450YUJ Part Data Attributes
|
|
AD5450YUJ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5450YUJ
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 0.1us Settling Time, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT | |
| Package Description | Tssop, Tssop8,.1 | |
| Pin Count | 8 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 2.9 Mm | |
| Linearity Error-Max (EL) | 0.0977% | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.1 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Settling Time-Nom (tstl) | 0.1 µS | |
| Supply Current-Max | 0.001 Ma | |
| Supply Voltage-Nom | 3.6 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 1.6 Mm |