Part Details for AD5426YRMZ-REEL7 by Analog Devices Inc
Results Overview of AD5426YRMZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5426YRMZ-REEL7 Information
AD5426YRMZ-REEL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5426YRMZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9672
|
Newark | Dac, 8Bit, Msop-10, -40 To 125Deg C, Resolution (Bits):8Bit, Sampling Rate:2.5Msps, Data Interfac... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2691 |
|
$3.3500 / $4.4100 | Buy Now |
DISTI #
AD5426YRMZ-REEL7CT-ND
|
DigiKey | IC DAC 8BIT A-OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3053 In Stock |
|
$3.2500 / $7.7600 | Buy Now |
DISTI #
584-AD5426YRMZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC 8-IOUT DAC WITH SERIAL ITF I.C. RoHS: Compliant | 4953 |
|
$3.2600 / $6.2000 | Buy Now |
|
Analog Devices Inc | 8-IOUT DAC WITH SERIAL ITF I.C Min Qty: 1 Package Multiple: 1000 | 1611 |
|
$3.2500 / $7.7600 | Buy Now |
DISTI #
42659597
|
Verical | DAC 1-CH R-2R 8-bit 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$3.2704 | Buy Now |
DISTI #
AD5426YRMZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.4000 | Buy Now |
|
Vyrian | Converters | 1902 |
|
RFQ |
Part Details for AD5426YRMZ-REEL7
AD5426YRMZ-REEL7 CAD Models
AD5426YRMZ-REEL7 Part Data Attributes
|
AD5426YRMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5426YRMZ-REEL7
Analog Devices Inc
8-Bit High Bandwidth Multiplying DACs with Serial Interface
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | MSOP | |
Package Description | 3 X 5 MM, ROHS COMPLIANT, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | 0.4 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 0.1 µs | |
Settling Time-Nom (tstl) | 0.09 µs | |
Supply Current-Max | 0.005 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD5426YRMZ-REEL7
This table gives cross-reference parts and alternative options found for AD5426YRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5426YRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5426YRM-REEL | Analog Devices Inc | Check for Price | SERIAL INPUT LOADING, 0.09us SETTLING TIME, 8-BIT DAC, PDSO10, 3 X 5 MM, MSOP-10 | AD5426YRMZ-REEL7 vs AD5426YRM-REEL |
AD5426YRM | Analog Devices Inc | Check for Price | 8-Bit High Bandwidth Multiplying DACs with Serial Interface | AD5426YRMZ-REEL7 vs AD5426YRM |
AD5426YRMZ | Analog Devices Inc | $4.3576 | 8-Bit High Bandwidth Multiplying DACs with Serial Interface | AD5426YRMZ-REEL7 vs AD5426YRMZ |
AD5426YRMZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD5426 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog input traces. Additionally, it's recommended to place the device close to the analog input sources and to use a low-ESR capacitor for the AVDD pin.
-
To ensure accurate calibration of the AD5426, it's essential to follow the recommended calibration procedure outlined in the datasheet. This involves applying a known input voltage, setting the gain and offset registers, and verifying the output voltage. It's also crucial to minimize noise and interference during the calibration process.
-
The maximum output current of the AD5426 is 10 mA. However, it's recommended to limit the output current to 5 mA or less to ensure optimal performance and to prevent overheating.
-
Yes, the AD5426 can be used with a single-supply voltage. However, the output voltage range will be limited to 0 V to VDD. To achieve a bipolar output voltage range, a dual-supply voltage is required.
-
To troubleshoot common issues with the AD5426, start by verifying the power supply voltages, checking for noise and interference, and ensuring that the device is properly calibrated. Also, check the output voltage range and ensure that it's within the specified limits. If the issue persists, consult the datasheet and application notes for further guidance.