-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Bandwidth 8-Bit Parallel Interface Multiplying D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6474
|
Newark | Dac, 8Bit, Tssop-16, -40 To 125Deg C, Resolution (Bits):8Bit, Sampling Rate:20.4Msps, Data Interface:Parallel, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:16Pins, Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices AD5424YRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.8500 / $6.6400 | Buy Now |
DISTI #
505-AD5424YRUZ-ND
|
DigiKey | IC DAC 8BIT A-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1585 In Stock |
|
$3.6501 / $6.6800 | Buy Now |
DISTI #
584-AD5424YRUZ
|
Mouser Electronics | Digital to Analog Converters - DAC 8-BIT IOUT DAC PARELLED INT/FACE I.C. RoHS: Compliant | 799 |
|
$3.7900 / $6.6700 | Buy Now |
DISTI #
E54:1762_00109367
|
Arrow Electronics | DAC 1-CH R-2R 8-bit 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2402 | Europe - 124 |
|
$3.4940 / $5.7070 | Buy Now |
|
Analog Devices Inc | 8-BIT IOUT DAC PARELLED INT/FA Min Qty: 1 Package Multiple: 96 | 413 |
|
$2.4800 / $6.6800 | Buy Now |
DISTI #
77772571
|
Verical | DAC 1-CH R-2R 8-bit 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2402 | Americas - 124 |
|
$3.4940 / $5.7070 | Buy Now |
DISTI #
26077958
|
Verical | DAC 1-CH R-2R 8-bit 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Americas - 96 |
|
$4.2769 | Buy Now |
|
Rochester Electronics | AD5424 - 8-Bit, High Bandwidth, Multiplying DAC with Parallel Interface RoHS: Compliant Status: Active Min Qty: 1 | 111 |
|
$3.4500 / $4.0500 | Buy Now |
DISTI #
AD5424YRUZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 96 | 0 |
|
$3.6300 / $3.8900 | Buy Now |
DISTI #
C1S103100184156
|
Chip1Stop | DAC 1-CH R-2R 8-bit 16-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 187 |
|
$3.6800 / $5.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5424YRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5424YRUZ
Analog Devices Inc
High Bandwidth 8-Bit Parallel Interface Multiplying D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | 0.4 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 0.06 µs | |
Settling Time-Nom (tstl) | 0.03 µs | |
Supply Current-Max | 0.005 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5424YRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5424YRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5424YRU-REEL7 | High Bandwidth 8-Bit Parallel Interface Multiplying D/A Converter | Analog Devices Inc | AD5424YRUZ vs AD5424YRU-REEL7 |
AD5424YRU-REEL | IC PARALLEL, 8 BITS INPUT LOADING, 0.03 us SETTLING TIME, 8-BIT DAC, PDSO16, MO-153AB, TSSOP-16, Digital to Analog Converter | Analog Devices Inc | AD5424YRUZ vs AD5424YRU-REEL |
AD5424YRUZ-REEL | PARALLEL, 8 BITS INPUT LOADING, 0.03us SETTLING TIME, 8-BIT DAC, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Analog Devices Inc | AD5424YRUZ vs AD5424YRUZ-REEL |
AD5424YRU | High Bandwidth 8-Bit Parallel Interface Multiplying D/A Converter | Analog Devices Inc | AD5424YRUZ vs AD5424YRU |