Part Details for AD5420ACPZ by Analog Devices Inc
Overview of AD5420ACPZ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD5420ACPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Single Channel, 16-Bit, Serial Input, Current Source DAC | 3442 |
|
$8.5715 / $11.0714 | Buy Now |
Part Details for AD5420ACPZ
AD5420ACPZ CAD Models
AD5420ACPZ Part Data Attributes
|
AD5420ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5420ACPZ
Analog Devices Inc
IC SERIAL INPUT LOADING, 16-BIT DAC, QCC40, MO-220VJJD-2, LFCSP-40, Digital to Analog Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC40,.24SQ,20 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.002 V | |
Analog Output Voltage-Min | 4.998 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Linearity Error-Max (EL) | 0.012% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for AD5420ACPZ
This table gives cross-reference parts and alternative options found for AD5420ACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5420ACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC7716SRHAR | Quad 12-Bit High Accuracy +/-16.5 V Output Serial Input Digital-To-Analog Converter 40-VQFN -40 to 105 | Texas Instruments | AD5420ACPZ vs DAC7716SRHAR |
AD5422BCPZ | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, QCC40, MO-220VJJD-2, LFCSP-40, Digital to Analog Converter | Analog Devices Inc | AD5420ACPZ vs AD5422BCPZ |
AD5420BCPZ | IC SERIAL INPUT LOADING, 16-BIT DAC, QCC40, MO-220VJJD-2, LFCSP-40, Digital to Analog Converter | Analog Devices Inc | AD5420ACPZ vs AD5420BCPZ |
AD5422ACPZ | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, QCC40, MO-220VJJD-2, LFCSP-40, Digital to Analog Converter | Analog Devices Inc | AD5420ACPZ vs AD5422ACPZ |
AD5422ACPZ-REEL7 | Single Channel, 16-Bit, Current Source & Voltage Output DAC, HART Connectivity | Analog Devices Inc | AD5420ACPZ vs AD5422ACPZ-REEL7 |
DAC8734SRHAT | 16-Bit Quad High-Accuracy +/-16.5V Output Digital-to-Analog Converter 40-VQFN -40 to 105 | Texas Instruments | AD5420ACPZ vs DAC8734SRHAT |
AD5422ACPZ-REEL | Single Channel, 16-Bit, Current Source & Voltage Output DAC, HART Connectivity | Analog Devices Inc | AD5420ACPZ vs AD5422ACPZ-REEL |
DAC8234SRHAT | Quad 14-Bit High Accuracy +/-16.5 V Output Serial Input Digital-To-Analog Converter 40-VQFN -40 to 105 | Texas Instruments | AD5420ACPZ vs DAC8234SRHAT |
DAC8734SRHAR | 16-Bit Quad High-Accuracy +/-16.5V Output Digital-to-Analog Converter 40-VQFN -40 to 105 | Texas Instruments | AD5420ACPZ vs DAC8734SRHAR |
DAC7716SRHAT | Quad 12-Bit High Accuracy +/-16.5 V Output Serial Input Digital-To-Analog Converter 40-VQFN -40 to 105 | Texas Instruments | AD5420ACPZ vs DAC7716SRHAT |