-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 12-Bit, High Bandwidth, Multiplying DAC with 4 Quadrant Resistors and Serial Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5415YRUZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9666
|
Newark | Da Converter, 12Bit, 2.47Msps, Tssop, Resolution (Bits):12Bit, Sampling Rate:2.47Msps, Data Inter... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$8.7500 / $14.8000 | Buy Now |
DISTI #
AD5415YRUZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
187 In Stock |
|
$9.4189 / $15.1200 | Buy Now |
DISTI #
584-AD5415YRUZ
|
Mouser Electronics | Digital to Analog Converters - DAC 1Dual 12-bit Serial Iout DAC I.C. RoHS: Compliant | 221 |
|
$8.6800 / $16.1800 | Buy Now |
DISTI #
V36:1790_06208723
|
Arrow Electronics | DAC 2-CH R-2R 12-bit 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 62 Package Multiple: 62 Lead time: 10 Weeks Date Code: 2251 | Americas - 40 |
|
$4.0540 / $8.3241 | Buy Now |
|
Analog Devices Inc | 1Dual 12-bit Serial Iout DAC I Package Multiple: 62 | 100 |
|
$6.1600 / $16.1800 | Buy Now |
DISTI #
26077954
|
Verical | DAC 2-CH R-2R 12-bit 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 62 Package Multiple: 62 | Americas - 62 |
|
$8.3241 | Buy Now |
DISTI #
67184294
|
Verical | DAC 2-CH R-2R 12-bit 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2251 | Americas - 40 |
|
$4.0540 | Buy Now |
|
Quest Components | SERIAL INPUT LOADING, 0.08 US SETTLING TIME, 12-BIT DAC, PDSO24 | 36 |
|
$26.6917 / $31.4020 | Buy Now |
DISTI #
AD5415YRUZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 62 | 0 |
|
$9.0900 / $9.7100 | Buy Now |
|
LCSC | 80ns 1LSB 2.5V5.5V 12 Bits TSSOP-24 Digital to Analog Converters (DAC) ROHS | 1 |
|
$12.4479 / $12.8596 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5415YRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5415YRUZ
Analog Devices Inc
Dual 12-Bit, High Bandwidth, Multiplying DAC with 4 Quadrant Resistors and Serial Interface
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 0.08 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep the analog and digital signals separate, and use shielded cables for analog signals. Route the analog signals close to the AD5415YRUZ and avoid crossing digital signals over analog signals.
The AD5415YRUZ has an internal calibration circuit that can be initiated by setting the CAL pin high. The calibration procedure involves setting the CAL pin high, waiting for the calibration cycle to complete, and then setting the CAL pin low. Refer to the datasheet for the specific calibration sequence and timing.
The AD5415YRUZ has a maximum junction temperature of 150°C. Ensure good airflow around the device, and consider using a heat sink or thermal interface material to reduce thermal resistance. Avoid blocking airflow around the device, and ensure the PCB is designed to dissipate heat efficiently.
The AD5415YRUZ has a power-on reset circuit that initializes the device on power-up. Ensure a monotonic power-up sequence, with the analog supply (AVDD) powered up before the digital supply (DVDD). During power-down, ensure the digital supply is powered down before the analog supply.
Use a shielded enclosure and ensure the AD5415YRUZ is placed away from sources of electromagnetic interference. Use filtering and shielding on the input and output signals, and consider using a common-mode choke to reduce electromagnetic radiation.