Part Details for AD54-1236S-5 by Quantum Storage Systems
Overview of AD54-1236S-5 by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC320AD545PTR | Texas Instruments | Single Channel Codec W/Hybrid Op Amps & Speaker Driver 48-LQFP 0 to 70 | |
TLC320AD545IPT | Texas Instruments | Single Channel Codec W/Hybrid Op Amps & Speaker Driver 48-LQFP -40 to 85 |
Price & Stock for AD54-1236S-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC2711
|
Newark | Wire Shelving, Add-On Kit, 5Shelves, Shelving Unit Type:Open Shelving, Height:54", Width:12", Length:36", Shelf Unit Material:Stainless Steel, Load Capacity:800Lb, For Use With:Quantum Storage 54-1236S-5 Starter Units Rohs Compliant: Yes |Quantum Storage AD54-1236S-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$1,216.7200 | Buy Now |