Part Details for AD539KD by Analog Devices Inc
Results Overview of AD539KD by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD539KD Information
AD539KD by Analog Devices Inc is an Analog Computational Function.
Analog Computational Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD539KD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,ANALOG MULTIPLIER,BIPOLAR,DIP,16PIN,CERAMIC | 115 |
|
$51.0593 / $60.3428 | Buy Now |
|
Quest Components | IC,ANALOG MULTIPLIER,BIPOLAR,DIP,16PIN,CERAMIC | 1 |
|
$105.4188 | Buy Now |
|
Rochester Electronics | Wideband Dual-Channel LinearMultiplier/Divider RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3944 |
|
$52.4200 / $65.5200 | Buy Now |
Part Details for AD539KD
AD539KD CAD Models
AD539KD Part Data Attributes
|
AD539KD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD539KD
Analog Devices Inc
IC DUAL ANALOG MULTIPLIER OR DIVIDER, 60 MHz BAND WIDTH, CDIP16, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16, Analog Computational Function
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 60 MHz | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Neg Supply Voltage-Max (Vsup) | -15 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Negative Input Voltage-Max | -2 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 2 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 22.2 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD539KD
This table gives cross-reference parts and alternative options found for AD539KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD539KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD539JNZ | Analog Devices Inc | Check for Price | Wideband Dual-Channel Linear Multiplier/Divider | AD539KD vs AD539JNZ |
AD539KN | Analog Devices Inc | Check for Price | IC DUAL ANALOG MULTIPLIER OR DIVIDER, 60 MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16, Analog Computational Function | AD539KD vs AD539KN |
AD539SD/883B | Analog Devices Inc | Check for Price | Wideband Dual-Channel Linear Multiplier/Divider | AD539KD vs AD539SD/883B |
AD539SD | Analog Devices Inc | Check for Price | IC DUAL ANALOG MULTIPLIER OR DIVIDER, 60 MHz BAND WIDTH, CDIP16, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16, Analog Computational Function | AD539KD vs AD539SD |
AD539JD | Analog Devices Inc | Check for Price | IC DUAL ANALOG MULTIPLIER OR DIVIDER, 60 MHz BAND WIDTH, CDIP16, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16, Analog Computational Function | AD539KD vs AD539JD |
5962-8980901EX | Analog Devices Inc | Check for Price | IC DUAL ANALOG MULTIPLIER OR DIVIDER, 60 MHz BAND WIDTH, CDIP16, SIDE BRAZED, CERAMIC, DIP-16, Analog Computational Function | AD539KD vs 5962-8980901EX |
AD539JN | Analog Devices Inc | Check for Price | IC DUAL ANALOG MULTIPLIER OR DIVIDER, 60 MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16, Analog Computational Function | AD539KD vs AD539JN |
HA1-2547-5 | Harris Semiconductor | Check for Price | Analog Multiplier Or Divider, 1 Func, 100MHz Band Width, BIPolar, CDIP16 | AD539KD vs HA1-2547-5 |
HA1-2547-9 | Intersil Corporation | Check for Price | ANALOG MULTIPLIER OR DIVIDER, CDIP16, CERDIP-16 | AD539KD vs HA1-2547-9 |