Part Details for AD5398ABCPZ-U1 by Analog Devices Inc
Results Overview of AD5398ABCPZ-U1 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5398ABCPZ-U1 Information
AD5398ABCPZ-U1 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for AD5398ABCPZ-U1
AD5398ABCPZ-U1 CAD Models
AD5398ABCPZ-U1 Part Data Attributes
|
AD5398ABCPZ-U1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5398ABCPZ-U1
Analog Devices Inc
120 mA, Current Sinking, 10-Bit, I<sup>2</sup>C DAC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Number of Bits | 10 |