-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel 3 V/5 V Serial Input Single-Supply 14-Bit Voltage-Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5392BSTZ-5 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6456
|
Newark | Dac, 14Bit, Lqfp-52, -40 To 85Deg C, Resolution (Bits):14Bit, Sampling Rate:-, Data Interface:3 W... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$33.4500 / $49.6100 | Buy Now |
DISTI #
AD5392BSTZ-5-ND
|
DigiKey | IC DAC 14BIT V-OUT 52LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
26 In Stock |
|
$33.4500 / $46.3300 | Buy Now |
DISTI #
584-AD5392BSTZ-5
|
Mouser Electronics | Digital to Analog Converters - DAC 8-Chn 5V Single Supply 14-Bit Vout I.C. RoHS: Compliant | 97 |
|
$33.4500 / $46.3300 | Buy Now |
DISTI #
V36:1790_06208642
|
Arrow Electronics | DAC 8-CH Resistor-String 14-bit 52-Pin LQFP Tray RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 10 Weeks Date Code: 2426 | Americas - 2 |
|
$33.3700 | Buy Now |
|
Analog Devices Inc | 8-Chn 5V Single Supply 14-Bit Package Multiple: 1 | 167 |
|
$24.5400 / $46.3300 | Buy Now |
DISTI #
87117628
|
Verical | DAC 8-CH Resistor-String 14-bit 52-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2426 | Americas - 2 |
|
$33.3700 | Buy Now |
DISTI #
AD5392BSTZ-5
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 18 | 0 |
|
$35.0000 / $38.9900 | Buy Now |
|
Vyrian | Converters | 161 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5392BSTZ-5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5392BSTZ-5
Analog Devices Inc
8-Channel 3 V/5 V Serial Input Single-Supply 14-Bit Voltage-Output
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-52 | |
Pin Count | 52 | |
Manufacturer Package Code | ST-52 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP52,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 0.475 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for AD5392BSTZ-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5392BSTZ-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5392BST-5-REEL | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 14-BIT DAC, PQFP52, 10 X 10 MM, MS-026BCC, LQFP-52, Digital to Analog Converter | AD5392BSTZ-5 vs AD5392BST-5-REEL |
AD5392BST-5 | Rochester Electronics LLC | Check for Price | SERIAL INPUT LOADING, 8 us SETTLING TIME, 14-BIT DAC, PQFP52, 10 X 10 MM, MS-026BCC, LQFP-52 | AD5392BSTZ-5 vs AD5392BST-5 |
AD5392BST-3-REEL | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 14-BIT DAC, PQFP52, 10 X 10 MM, MS-026BCC, LQFP-52, Digital to Analog Converter | AD5392BSTZ-5 vs AD5392BST-3-REEL |
AD5392BST-3 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 14-BIT DAC, PQFP52, 10 X 10 MM, MS-026BCC, LQFP-52, Digital to Analog Converter | AD5392BSTZ-5 vs AD5392BST-3 |