Part Details for AD5384BBC-5REEL7 by Analog Devices Inc
Overview of AD5384BBC-5REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD5384BBC-5REEL7
AD5384BBC-5REEL7 CAD Models
AD5384BBC-5REEL7 Part Data Attributes
|
AD5384BBC-5REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5384BBC-5REEL7
Analog Devices Inc
IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 14-BIT DAC, PBGA100, 10 X 10 MM, MO-205AC, CSPBGA-100, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 10 X 10 MM, MO-205AC, CSPBGA-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 3.6 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA100,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
Alternate Parts for AD5384BBC-5REEL7
This table gives cross-reference parts and alternative options found for AD5384BBC-5REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5384BBC-5REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5384BBC-5-REEL7 | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 14-BIT DAC, PBGA100, 10 X 10 MM, MO-205AC, CSPBGA-100, Digital to Analog Converter | Analog Devices Inc | AD5384BBC-5REEL7 vs AD5384BBC-5-REEL7 |
AD5384BBCZ-5 | 40-Channel, 3 V/5 V Single-Supply, Serial 14-Bit denseDAC® | Analog Devices Inc | AD5384BBC-5REEL7 vs AD5384BBCZ-5 |
AD5384BBC-5 | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 14-BIT DAC, PBGA100, 10 X 10 MM, MO-205AC, CSPBGA-100, Digital to Analog Converter | Analog Devices Inc | AD5384BBC-5REEL7 vs AD5384BBC-5 |
AD5384BBCZ-3 | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 14-BIT DAC, PBGA100, 10 X 10 MM, MO-205AC, CSPBGA-100, Digital to Analog Converter | Analog Devices Inc | AD5384BBC-5REEL7 vs AD5384BBCZ-3 |