There are no models available for this part yet.
Overview of AD5381BST-5 by Hongxing Electrical Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5381BSTZ-5-REEL | Analog Devices | 40-Chn 5V Single Supply 12-Bit | |
AD5381BSTZ-5 | Analog Devices | 40-Chn 5V Single Supply 12-Bit | |
AD5381BSTZ-3 | Analog Devices | 40-Chn 3V Single Supply 12-Bit |
Price & Stock for AD5381BST-5 by Hongxing Electrical Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | - | 7679 |
|
RFQ |
CAD Models for AD5381BST-5 by Hongxing Electrical Ltd
Related Parts for AD5381BST-5
-
MC9S12DJ128CPVEMicrocontrollers
-
AD7730BRUAnalog to Digital Converters
-
AD5347BRUZDigital to Analog Converters
-
AD7581AQOther Analog ICs
-
AD795JROperational Amplifiers
-
AD7512DIKNMultiplexers or Switches
-
AD5247BKSZ10-RL7Digital Potentiometers
-
MC7915CD2TLinear Regulator ICs
-
AD630AROther Consumer ICs