-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC PARALLEL, WORD INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PQFP100, 14 X 14 MM, MS-026-BED, LQFP-100, Digital to Analog Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD5381 - 40-Channel, 5V Single Supply, 12-Bit, Voltage-Output DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 92 |
|
$63.3600 / $74.5500 | Buy Now |
|
Chip1Cloud | 32-Channel, 3 V/5 V, Single-Supply, 14-Bit, Voltage Output DAC | 4150 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5381BST-5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5381BST-5
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PQFP100, 14 X 14 MM, MS-026-BED, LQFP-100, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, MS-026-BED, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for AD5381BST-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5381BST-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5381BSTZ-5-REEL | 40-Channel 3 V/5 V Single-Supply 12-Bit Voltage-Output DAC | Analog Devices Inc | AD5381BST-5 vs AD5381BSTZ-5-REEL |
AD5381BST-5-REEL | IC PARALLEL, WORD INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PQFP100, 14 X 14 MM, MS-026-BED, LQFP-100, Digital to Analog Converter | Analog Devices Inc | AD5381BST-5 vs AD5381BST-5-REEL |