Part Details for AD537JH by Analog Devices Inc
Overview of AD537JH by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD537JH | Analog Devices | IC, MONO V/F CONVERTER IC |
Price & Stock for AD537JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9225
|
Newark | V/F Converter, 0Hz To 100Khz, 0.05%, Frequency:150Khz, Full Scale Range:0Hz To 100Khz, Linearity %:0.05%, Supply Voltage Range:4.5V To 36V, ± 5V To ± 18V, Digital Ic Case:To-100, No. Of Pins:10Pins, Product Range:- Rohs Compliant: No |Analog Devices AD537JH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$43.6200 / $53.8500 | Buy Now |
DISTI #
AD537JH-ND
|
DigiKey | IC V/F CONV 100KHZ TO100-10 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
18 In Stock |
|
$37.2375 / $55.9100 | Buy Now |
DISTI #
584-AD537JH
|
Mouser Electronics | Voltage to Frequency & Frequency to Voltage IC, MONO V/F CONVERTER IC RoHS: Not Compliant | 29 |
|
$37.2300 / $54.7700 | Buy Now |
|
Analog Devices Inc | IC, MONO V/F CONVERTER IC Package Multiple: 1 | 13421 |
|
$29.3900 / $55.9100 | Buy Now |
|
Quest Components | VOLTAGE-TO-FREQUENCY CONVERTER, 10 Pin, CAN | 10 |
|
$58.8870 / $65.4300 | Buy Now |
|
Win Source Electronics | IC V/F CONV TO-100-10 | 2265 |
|
$56.5220 / $69.5660 | Buy Now |
Part Details for AD537JH
AD537JH CAD Models
AD537JH Part Data Attributes
|
AD537JH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD537JH
Analog Devices Inc
Integrated Circuit Voltage-to-Frequency Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SMT | |
Package Description | HERMETIC SEALED, METAL CAN, TO-100, 10 PIN | |
Pin Count | 10 | |
Manufacturer Package Code | H-10-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE FROM A +/-5V TO +/-18V SUPPLY | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.25% | |
Negative Input Voltage-Max | -18 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 0.15 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | TO-100 | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 32 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AD537JH
This table gives cross-reference parts and alternative options found for AD537JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD537JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD536AKH/+ | IC RMS TO DC CONVERTER, MBCY10, METAL CAN, TO-100, 10 PIN, Analog Special Function Converter | Analog Devices Inc | AD537JH vs AD536AKH/+ |
VFC320BM | Voltage-to-Frequency and Frequency-to-Voltage Converter 10-TO-100 | Texas Instruments | AD537JH vs VFC320BM |
MX536AKH | RMS to DC Converter, 1 Func, 0.09MHz, Bipolar, MBCY10, METAL CAN, TO-100, 10 PIN | Maxim Integrated Products | AD537JH vs MX536AKH |
AD536AKHZ | Integrated Circuit True RMS-to-DC Converter | Analog Devices Inc | AD537JH vs AD536AKHZ |
VFC32SM | VOLTAGE-FREQUENCY CONVERTER, 0.5MHz, MBCY10, METAL CAN, TO-100, 10 PIN | Texas Instruments | AD537JH vs VFC32SM |
VFC32BM | Voltage to Frequency Converter, 1 Func, 0.5MHz, Bipolar, MBCY10, METAL CAN, TO-100, 10 PIN | Burr-Brown Corp | AD537JH vs VFC32BM |
MX636JH | RMS to DC Converter, 1 Func, 0.1MHz, Bipolar, MBCY10, METAL CAN, TO-100, 10 PIN | Maxim Integrated Products | AD537JH vs MX636JH |
5962-8980501IA | Integrated Circuit True RMS-to-DC Converter | Analog Devices Inc | AD537JH vs 5962-8980501IA |
MX536AJH | RMS to DC Converter, 1 Func, 0.09MHz, Bipolar, MBCY10, METAL CAN, TO-100, 10 PIN | Maxim Integrated Products | AD537JH vs MX536AJH |
AD636JHZ | Low Level, True RMS-to-DC Converter | Analog Devices Inc | AD537JH vs AD636JHZ |