-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Circuit Voltage-to-Frequency Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD537JD-ND
|
DigiKey | IC V/F CONV 100KHZ 14CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1 In Stock |
|
$154.0764 / $164.5000 | Buy Now |
DISTI #
584-AD537JD
|
Mouser Electronics | Voltage to Frequency & Frequency to Voltage IC, MONO V/F CONVERTER IC RoHS: Not Compliant | 0 |
|
$151.7300 / $164.4900 | Order Now |
DISTI #
V99:2348_06208498
|
Arrow Electronics | VFC Non-Sync 150kHz 14-Pin SBCDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1711 | Americas - 43 |
|
$153.9600 | Buy Now |
DISTI #
V36:1790_06208498
|
Arrow Electronics | VFC Non-Sync 150kHz 14-Pin SBCDIP Tube Min Qty: 4 Package Multiple: 4 Lead time: 10 Weeks Date Code: 1917 | Americas - 1 |
|
$138.9100 / $142.4800 | Buy Now |
|
Analog Devices Inc | IC, MONO V/F CONVERTER IC Min Qty: 1 Package Multiple: 1 | 17702 |
|
$113.2000 / $164.5000 | Buy Now |
DISTI #
26633573
|
Verical | VFC Non-Sync 150kHz 14-Pin SBCDIP Tube Min Qty: 4 Package Multiple: 4 | Americas - 17700 |
|
$142.4800 | Buy Now |
DISTI #
58285376
|
Verical | VFC Non-Sync 150kHz 14-Pin SBCDIP Tube Min Qty: 1 Package Multiple: 1 Date Code: 1711 | Americas - 43 |
|
$153.9600 | Buy Now |
DISTI #
67618010
|
Verical | VFC Non-Sync 150kHz 14-Pin SBCDIP Tube Min Qty: 1 Package Multiple: 1 Date Code: 1917 | Americas - 1 |
|
$138.9100 / $142.4800 | Buy Now |
|
Quest Components | VOLTAGE-TO-FREQUENCY CONVERTER, 14 Pin, DIP | 2 |
|
$118.2750 / $124.5000 | Buy Now |
|
Quest Components | VOLTAGE-TO-FREQUENCY CONVERTER, 14 Pin, DIP | 3 |
|
$167.9220 / $186.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD537JD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD537JD
Analog Devices Inc
Integrated Circuit Voltage-to-Frequency Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, SIDE BRAZED, CERAMIC, TO-116, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | D-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE FROM A +/-5V TO +/-18V SUPPLY | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Linearity Error-Max (EL) | 0.25% | |
Negative Input Voltage-Max | -18 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Frequency-Max | 0.15 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 32 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD537JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD537JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD537SD | Integrated Circuit Voltage-to-Frequency Converter | Analog Devices Inc | AD537JD vs AD537SD |