Part Details for AD536AKD by Analog Devices Inc
Results Overview of AD536AKD by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD536AKD Information
AD536AKD by Analog Devices Inc is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD536AKD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | IC,RMS-TO-DC CONVERTER,BIPOLAR,DIP,14PIN | 8 |
|
$31.0310 | Buy Now |
|
Quest Components | IC,RMS-TO-DC CONVERTER,BIPOLAR,DIP,14PIN | 5 |
|
$45.3530 / $47.7400 | Buy Now |
|
Quest Components | IC,RMS-TO-DC CONVERTER,BIPOLAR,DIP,14PIN | 4 |
|
$104.5000 / $110.0000 | Buy Now |
|
Quest Components | IC,RMS-TO-DC CONVERTER,BIPOLAR,DIP,14PIN | 3 |
|
$81.7274 / $86.0288 | Buy Now |
|
Quest Components | IC,RMS-TO-DC CONVERTER,BIPOLAR,DIP,14PIN | 1 |
|
$47.7400 | Buy Now |
|
Quest Components | IC,RMS-TO-DC CONVERTER,BIPOLAR,DIP,14PIN | 1 |
|
$47.7400 | Buy Now |
|
Rochester Electronics | TRUE RMS-To-DC Converter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$44.2500 / $55.3100 | Buy Now |
Part Details for AD536AKD
AD536AKD CAD Models
AD536AKD Part Data Attributes
|
AD536AKD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD536AKD
Analog Devices Inc
Integrated Circuit True RMS-to-DC Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, SIDE BRAZED, CERAMIC, TO-116, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | D-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 17.78 mm | |
Linearity Error-Max (EL) | 0.2% | |
Negative Supply Voltage-Max | -18 V | |
Negative Supply Voltage-Min | -3 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Frequency-Max | 0.09 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Error-Max | 0.2% | |
Width | 7.62 mm |
Alternate Parts for AD536AKD
This table gives cross-reference parts and alternative options found for AD536AKD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD536AKD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD536AKDZ | Analog Devices Inc | Check for Price | Integrated Circuit True RMS-to-DC Converter | AD536AKD vs AD536AKDZ |
AD536AKD Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the analog supply voltage (VCC) first, followed by the digital supply voltage (VDD). This ensures that the analog circuitry is powered up before the digital circuitry.
-
To optimize the layout, keep the analog and digital grounds separate, use a solid ground plane, and keep the analog and digital signal traces separate. Also, place the decoupling capacitors close to the device pins.
-
The AD536AKD can handle clock frequencies up to 10 MHz. However, the maximum clock frequency may vary depending on the specific application and the quality of the clock signal.
-
The AD536AKD outputs 16-bit data in a twos-complement format. The output data can be handled by a microcontroller or a digital signal processor, and can be processed further for filtering, scaling, and other operations.
-
The AD536AKD's performance may be affected by temperature variations. The device is specified to operate over a temperature range of -40°C to +85°C. Temperature variations can affect the device's offset voltage, gain, and linearity.