-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Circuit True RMS-to-DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD536AJQ-ND
|
DigiKey | IC RMS TO DC CONVERTER 14CERDIP Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | I.C.RMS/DC CONVERTER IC Min Qty: 1 Package Multiple: 25 | 0 |
|
$19.7000 / $43.7500 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
ComSIT USA | INTEGRATED CIRCUIT TRUE RMS-TO-DC CONVERTER RMS to DC Converter, 1 Func, 0.09MHz, Bipolar, CDIP14 RoHS: Not Compliant | Europe - 8 |
|
RFQ | |
DISTI #
AD536AJQ
|
Richardson RFPD | MISCELLANEOUS CONVERTER RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Chip1Cloud | IC TRUE RMS/DC CONV 14-CDIP | 4835 |
|
RFQ | |
|
LCSC | CDIP-14 DC-DC Converters ROHS | 124 |
|
$23.2841 / $27.9044 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD536AJQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD536AJQ
Analog Devices Inc
Integrated Circuit True RMS-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Manufacturer Package Code | Q-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Negative Supply Voltage-Max | -18 V | |
Negative Supply Voltage-Min | -3 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Frequency-Max | 0.09 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Error-Max | 0.5% | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD536AJQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD536AJQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD536AJDZ | Integrated Circuit True RMS-to-DC Converter | Analog Devices Inc | AD536AJQ vs AD536AJDZ |
AD536AJD | Integrated Circuit True RMS-to-DC Converter | Analog Devices Inc | AD536AJQ vs AD536AJD |
MX536AJD | RMS to DC Converter, 1 Func, 0.09MHz, Bipolar, CDIP14 | Maxim Integrated Products | AD536AJQ vs MX536AJD |