-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 V to 5.5 V, Parallel Interface Octal Voltage Output 12-Bit D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9224
|
Newark | Dac, 12Bit, Tssop-38, -40 To 105Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:38Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD5348BRUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$21.9600 / $29.2300 | Buy Now |
DISTI #
505-AD5348BRUZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 38TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
223 In Stock |
|
$18.7500 / $31.8800 | Buy Now |
DISTI #
584-AD5348BRUZ
|
Mouser Electronics | Digital to Analog Converters - DAC Octal 12-BitVout DAC With Serial ITF I.C RoHS: Compliant | 2123 |
|
$18.7500 / $30.1400 | Buy Now |
|
Analog Devices Inc | Octal 12-BitVout DAC With Seri Package Multiple: 50 | 7295 |
|
$13.2900 / $31.8800 | Buy Now |
DISTI #
27085818
|
Verical | DAC 8-CH Resistor-String 12-bit 38-Pin TSSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 7250 |
|
$21.4286 | Buy Now |
|
Quest Components | 17 |
|
$15.7170 | Buy Now | |
DISTI #
AD5348BRUZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 50 | 0 |
|
$19.6100 / $20.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5348BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5348BRUZ
Analog Devices Inc
2.5 V to 5.5 V, Parallel Interface Octal Voltage Output 12-Bit D/A Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153BD-1, TSSOP-38 | |
Pin Count | 38 | |
Manufacturer Package Code | RU-38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5348BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5348BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5348BRU | Analog Devices Inc | Check for Price | 2.5 V to 5.5 V, Parallel Interface Octal Voltage Output 12-Bit D/A Converter | AD5348BRUZ vs AD5348BRU |
AD5348BRU-REEL | Analog Devices Inc | Check for Price | PARALLEL, WORD INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO38, MO-153BD-1, TSSOP-38 | AD5348BRUZ vs AD5348BRU-REEL |
AD5348BRU-REEL7 | Analog Devices Inc | Check for Price | PARALLEL, WORD INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO38, MO-153BD-1, TSSOP-38 | AD5348BRUZ vs AD5348BRU-REEL7 |