-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+2.5V to 5.5V, 230 µA Dual Rail-to-Rail Voltage Output 12-Bit DAC with Parallel Interface in 28-lead TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5342BRUZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6444
|
Newark | Dac, 12Bit, Tssop-28, -40 To 105Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:P... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 92 |
|
$11.1700 / $14.5400 | Buy Now |
DISTI #
AD5342BRUZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
228 In Stock |
|
$10.6125 / $18.8500 | Buy Now |
DISTI #
584-AD5342BRUZ
|
Mouser Electronics | Digital to Analog Converters - DAC 12 BIT, DUAL DAC I.C RoHS: Compliant | 150 |
|
$10.7000 / $15.1200 | Buy Now |
|
Analog Devices Inc | 12 BIT, DUAL DAC I.C Package Multiple: 50 | 546 |
|
$7.5100 / $18.8500 | Buy Now |
DISTI #
25630793
|
Verical | DAC 2-CH Resistor-String 12-bit 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 500 |
|
$10.6792 | Buy Now |
DISTI #
76478327
|
Verical | DAC 2-CH Resistor-String 12-bit 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 21 Package Multiple: 21 Date Code: 2242 | Americas - 21 |
|
$22.8017 | Buy Now |
|
Rochester Electronics | AD5342 - 2.5V to 5.5V, 230uA, Parallel Interface Dual Voltage-Output 12-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 48 |
|
$8.9100 / $11.1400 | Buy Now |
DISTI #
AD5342BRUZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 50 | 0 |
|
$11.1000 / $11.8600 | Buy Now |
|
Vyrian | Converters | 25 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5342BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5342BRUZ
Analog Devices Inc
+2.5V to 5.5V, 230 µA Dual Rail-to-Rail Voltage Output 12-Bit DAC with Parallel Interface in 28-lead TSSOP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.39% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5342BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5342BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5342BRU | Analog Devices Inc | Check for Price | IC DUAL, PARALLEL, WORD INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO28, TSSOP-28, Digital to Analog Converter | AD5342BRUZ vs AD5342BRU |
AD5342BRU-REEL7 | Analog Devices Inc | Check for Price | IC DUAL, PARALLEL, WORD INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO28, TSSOP-28, Digital to Analog Converter | AD5342BRUZ vs AD5342BRU-REEL7 |
AD5340BRU-REEL7 | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO24, PLASTIC, TSSOP-24, Digital to Analog Converter | AD5342BRUZ vs AD5340BRU-REEL7 |
AD5343BRUZ-REEL | Analog Devices Inc | Check for Price | +2.5V to 5.5V, 230µA Dual Rail-to-Rail Voltage Output 12-Bit DAC with Byte-Load Parallel Interface in 20-lead TSSOP | AD5342BRUZ vs AD5343BRUZ-REEL |
AD5340BRUZ | Analog Devices Inc | $9.7882 | 2.5 V to 5.5 V, 115 µA, Parallel Interface Single Voltage Output 12-Bit DAC | AD5342BRUZ vs AD5340BRUZ |
AD5340BRU-REEL | Analog Devices Inc | Check for Price | PARALLEL, WORD INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO24, PLASTIC, TSSOP-24 | AD5342BRUZ vs AD5340BRU-REEL |
AD5340BRUZ-REEL | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO24, PLASTIC, TSSOP-24, Digital to Analog Converter | AD5342BRUZ vs AD5340BRUZ-REEL |
AD5340BRUZ-REEL7 | Analog Devices Inc | Check for Price | 2.5 V to 5.5 V, 115 µA, Parallel Interface Single Voltage Output 12-Bit DAC | AD5342BRUZ vs AD5340BRUZ-REEL7 |
The AD5342BRUZ is a high-precision, high-speed amplifier, and its performance can be affected by the PCB layout and component placement. It is recommended to follow a star-grounding scheme, keep the input and output traces short and symmetrical, and place the amplifier close to the analog-to-digital converter (ADC) or digital-to-analog converter (DAC) to minimize noise and ensure optimal performance.
The AD5342BRUZ is specified to operate from -40°C to 125°C. To ensure operation within this range, it is recommended to provide adequate heat sinking, avoid overheating, and ensure good airflow around the device. Additionally, the device should be operated within its specified power supply voltage range to prevent overheating.
The recommended power-up sequence for the AD5342BRUZ is to first apply the analog power supply (VCC) and then the digital power supply (VDD). This ensures that the analog circuitry is powered up before the digital circuitry, which helps to prevent unwanted digital noise from affecting the analog circuitry.
The AD5342BRUZ has a limited output current capability, typically 10 mA. To handle this, it is recommended to use an external buffer amplifier or an op-amp with a higher output current capability if the application requires it. Additionally, the output current should be limited to prevent overheating and ensure reliable operation.
The AD5342BRUZ has built-in ESD protection, but it is still recommended to follow proper ESD handling and storage procedures to prevent damage. This includes using ESD-safe materials, grounding straps, and wrist straps, and storing the devices in ESD-safe packaging.