Part Details for AD5341BRU by Analog Devices Inc
Overview of AD5341BRU by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5341BRUZ-REEL | Analog Devices | 12-BIT, SINGLE BYTE DAC I.C | |
AD5341BRUZ-REEL7 | Analog Devices | 12-BIT, SINGLE BYTE DAC I.C | |
AD5341BRUZ | Analog Devices | 12-BIT, SINGLE BYTE DAC I.C |
Price & Stock for AD5341BRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 23 |
|
$9.3362 / $14.0043 | Buy Now | |
|
Rochester Electronics | AD5341 - 2.5V to 5.5V, 115uA, Parallel Interface Single Voltage-Output 12-Bit DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8698 |
|
$5.0600 / $5.9500 | Buy Now |
Part Details for AD5341BRU
AD5341BRU CAD Models
AD5341BRU Part Data Attributes
|
AD5341BRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5341BRU
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO20, PLASTIC, TSSOP-20, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.29% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD5341BRU
This table gives cross-reference parts and alternative options found for AD5341BRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5341BRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5341BRUZ-REEL | 2.5V to 5.5V, 115µA Parallel Interface Single Voltage Output 12-Bit DAC | Analog Devices Inc | AD5341BRU vs AD5341BRUZ-REEL |
AD5341BRU-REEL7 | IC PARALLEL, WORD INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO20, PLASTIC, TSSOP-20, Digital to Analog Converter | Analog Devices Inc | AD5341BRU vs AD5341BRU-REEL7 |
AD5341BRUZ | 2.5V to 5.5V, 115µA Parallel Interface Single Voltage Output 12-Bit DAC | Analog Devices Inc | AD5341BRU vs AD5341BRUZ |
AD5341BRU-REEL | PARALLEL, WORD INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO20, PLASTIC, TSSOP-20 | Analog Devices Inc | AD5341BRU vs AD5341BRU-REEL |
AD5341BRUZ-REEL7 | 2.5V to 5.5V, 115µA Parallel Interface Single Voltage Output 12-Bit DAC | Analog Devices Inc | AD5341BRU vs AD5341BRUZ-REEL7 |