-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 V to 5.5 V, 250 µA, 2-Wire Interface, Dual Voltage Output,12-Bit DACs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5339BRMZ-REEL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5339BRMZ-REEL7CT-ND
|
DigiKey | IC DAC 12BIT V-OUT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.0597 / $21.0500 | Buy Now |
DISTI #
584-AD5339BRMZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC 2.5 V to 5.5 V, 250 A, 2-Wire Interface, Dual Voltage Output,12-... more RoHS: Compliant | 0 |
|
$11.1600 | Order Now |
|
Analog Devices Inc | Dual 10Bit DAC, 2Wire ITF 2.5v Min Qty: 1000 Package Multiple: 1000 | 7000 |
|
$11.1625 / $21.0500 | Buy Now |
DISTI #
26615816
|
Verical | DAC 2-CH Resistor-String 12-bit 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 7000 |
|
$12.7571 | Buy Now |
|
Rochester Electronics | 2.5 V to 5.5 V, 250, 2-Wire Interface, Dual Voltage Output,12-Bit DACs RoHS: Compliant Status: Active Min Qty: 1 | 2688 |
|
$9.3800 / $11.7200 | Buy Now |
DISTI #
AD5339BRMZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$11.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5339BRMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5339BRMZ-REEL7
Analog Devices Inc
2.5 V to 5.5 V, 250 µA, 2-Wire Interface, Dual Voltage Output,12-Bit DACs
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 0.375 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5339BRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5339BRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5339BRMZ-REEL | Analog Devices Inc | Check for Price | SERIAL INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | AD5339BRMZ-REEL7 vs AD5339BRMZ-REEL |
AD5339BRM | Analog Devices Inc | Check for Price | SERIAL INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO8, MO-187AA, MSOP-8 | AD5339BRMZ-REEL7 vs AD5339BRM |
AD5339BRMZ | Analog Devices Inc | Check for Price | 2.5 V to 5.5 V, 250 µA, 2-Wire Interface, Dual Voltage Output,12-Bit DACs | AD5339BRMZ-REEL7 vs AD5339BRMZ |
Analog Devices provides a recommended PCB layout in the AD5339 evaluation board documentation, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
The AD5339BRMZ-REEL7 has a built-in calibration circuit that allows for self-calibration. Refer to the datasheet for the calibration procedure, which involves applying specific input voltages and measuring the output voltage to determine the gain and offset errors.
The AD5339BRMZ-REEL7 can deliver up to 20 mA of output current. However, it's recommended to limit the output current to 10 mA or less to ensure optimal performance and minimize power consumption.
Yes, the AD5339BRMZ-REEL7 can be used in a ratiometric configuration, where the output voltage is proportional to the ratio of the input voltages. This configuration can provide improved accuracy and temperature stability.
The AD5339BRMZ-REEL7 has built-in overvoltage protection (OVP) and electrostatic discharge (ESD) protection. However, it's still recommended to add external protection circuitry, such as TVS diodes and resistors, to ensure robust protection against overvoltage and ESD events.