-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+2.5V to 5.5V, 500µA Quad Rail-to-Rail Voltage Output 10-Bit DAC with Parallel Interface in 24-lead TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5335BRUZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5335BRUZ-ND
|
DigiKey | IC DAC 10BIT V-OUT 24TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
46 In Stock |
|
$8.1875 / $15.4700 | Buy Now |
DISTI #
584-AD5335BRUZ
|
Mouser Electronics | Digital to Analog Converters - DAC 10-BIT,QUAD BYTE DAC, I.C RoHS: Compliant | 579 |
|
$9.5900 / $14.3300 | Buy Now |
|
Analog Devices Inc | 10-BIT,QUAD BYTE DAC, I.C Package Multiple: 62 | 2304 |
|
$5.7900 / $15.4700 | Buy Now |
DISTI #
25630762
|
Verical | DAC 4-CH Resistor-String 10-bit 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 62 Package Multiple: 62 | Americas - 2294 |
|
$8.2390 | Buy Now |
|
Rochester Electronics | AD5335 - 2.5V to 5.5V, 500uA, Parallel Interface Quad Voltage-Output 10-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 67 |
|
$6.8800 / $8.6000 | Buy Now |
DISTI #
AD5335BRUZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 62 | 0 |
|
$8.5700 / $9.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5335BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5335BRUZ
Analog Devices Inc
+2.5V to 5.5V, 500µA Quad Rail-to-Rail Voltage Output 10-Bit DAC with Parallel Interface in 24-lead TSSOP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.999 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 9 µs | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5335BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5335BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5335BRUZ-REEL | Analog Devices Inc | Check for Price | +2.5V to 5.5V, 500µA Quad Rail-to-Rail Voltage Output 10-Bit DAC with Parallel Interface in 24-lead TSSOP | AD5335BRUZ vs AD5335BRUZ-REEL |
AD5335BRUZ-REEL7 | Analog Devices Inc | Check for Price | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO24, TSSOP-24, Digital to Analog Converter | AD5335BRUZ vs AD5335BRUZ-REEL7 |
AD5335BRU-REEL | Analog Devices Inc | Check for Price | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO24, TSSOP-24, Digital to Analog Converter | AD5335BRUZ vs AD5335BRU-REEL |
AD5335BRU | Analog Devices Inc | Check for Price | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO24, TSSOP-24, Digital to Analog Converter | AD5335BRUZ vs AD5335BRU |
The recommended power-up sequence is to apply VDD first, followed by VSS, and then the digital inputs. This ensures that the internal circuitry is properly biased and configured before the digital inputs are applied.
To ensure accurate voltage output, it is essential to use a low-noise, low-impedance power supply, and to decouple the power pins with capacitors. Additionally, the output voltage should be buffered with an op-amp if it needs to drive a load.
The AD5335BRUZ can drive a maximum capacitive load of 100 nF. Exceeding this limit may cause oscillations or instability in the output voltage.
The AD5335BRUZ can be programmed using a 3-wire serial interface. The desired output voltage is set by writing a 16-bit code to the device, where each bit corresponds to a specific voltage step. The voltage step size is determined by the reference voltage and the gain setting.
The settling time of the AD5335BRUZ is typically around 10 μs to 1% of the final value, but this can vary depending on the output voltage, load capacitance, and other factors. It is recommended to consult the datasheet and application notes for more detailed information.