Part Details for AD532JCHIP by Analog Devices Inc
Overview of AD532JCHIP by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD532JCHIP
AD532JCHIP CAD Models
AD532JCHIP Part Data Attributes:
|
AD532JCHIP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD532JCHIP
Analog Devices Inc
IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, UUC20, DIE-10, Analog Computational Function
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 1 MHz | |
JESD-30 Code | X-XUUC-N20 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -10 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AD532JCHIP
This table gives cross-reference parts and alternative options found for AD532JCHIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD532JCHIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD633AR-REEL | IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8, Analog Computational Function | Analog Devices Inc | AD532JCHIP vs AD633AR-REEL |
AD534KHZ | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD532JCHIP vs AD534KHZ |
AD534SH/883B | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD532JCHIP vs AD534SH/883B |
AD633JRZ-R7 | Low Cost Analog Multiplier | Analog Devices Inc | AD532JCHIP vs AD633JRZ-R7 |
AD633ARZ-REEL | IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8, Analog Computational Function | Analog Devices Inc | AD532JCHIP vs AD633ARZ-REEL |
AD633AR | IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8, Analog Computational Function | Analog Devices Inc | AD532JCHIP vs AD633AR |
AD532SCHIPS | Internally Trimmed Integrated Circuit Multiplier | Analog Devices Inc | AD532JCHIP vs AD532SCHIPS |
AD532KCHIP | IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, UUC10, DIE-10, Analog Computational Function | Analog Devices Inc | AD532JCHIP vs AD532KCHIP |
AD633JR | Low Cost Analog Multiplier | Analog Devices Inc | AD532JCHIP vs AD633JR |
AD633ARZ-REEL7 | IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8, Analog Computational Function | Analog Devices Inc | AD532JCHIP vs AD633ARZ-REEL7 |