-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5328BRUZ-REEL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6433
|
Newark | Dac, 12Bit, Tssop-16, -40 To 125Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 797 |
|
$15.3700 / $25.4000 | Buy Now |
DISTI #
AD5328BRUZ-REEL7CT-ND
|
DigiKey | IC DAC 12BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1901 In Stock |
|
$15.3750 / $25.1000 | Buy Now |
DISTI #
584-AD5328BRUZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC 1OCTAL 12 BIT SPI MICROPOWER DAC IC RoHS: Compliant | 669 |
|
$17.1400 / $28.2600 | Buy Now |
DISTI #
V72:2272_06208054
|
Arrow Electronics | DAC 8-CH Resistor-String 12-bit 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2316 Container: Cut Strips | Americas - 8 |
|
$16.5100 | Buy Now |
|
Analog Devices Inc | 1OCTAL 12 BIT SPI MICROPOWER D Min Qty: 1 Package Multiple: 1000 | 381 |
|
$15.3750 / $25.1000 | Buy Now |
DISTI #
67511428
|
Verical | DAC 8-CH Resistor-String 12-bit 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 8 |
|
$16.5100 | Buy Now |
|
Bristol Electronics | 238 |
|
RFQ | ||
|
Bristol Electronics | 46 |
|
RFQ | ||
DISTI #
AD5328BRUZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$16.0900 | Buy Now |
|
Vyrian | Converters | 567 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5328BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5328BRUZ-REEL7
Analog Devices Inc
2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.293% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5328BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5328BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5328BRU | Analog Devices Inc | Check for Price | 2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP | AD5328BRUZ-REEL7 vs AD5328BRU |
AD5328BRUZ | Analog Devices Inc | $15.9736 | 2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP | AD5328BRUZ-REEL7 vs AD5328BRUZ |
AD5328BRU-REEL7 | Analog Devices Inc | Check for Price | SERIAL INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO16, MO-153AB, TSSOP-16 | AD5328BRUZ-REEL7 vs AD5328BRU-REEL7 |
AD5328ARU | Analog Devices Inc | Check for Price | 2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP | AD5328BRUZ-REEL7 vs AD5328ARU |
AD5328ARUZ-REEL7 | Analog Devices Inc | $14.0767 | 2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP | AD5328BRUZ-REEL7 vs AD5328ARUZ-REEL7 |
AD5328ARU-REEL7 | Analog Devices Inc | Check for Price | 2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP | AD5328BRUZ-REEL7 vs AD5328ARU-REEL7 |
A good PCB layout for the AD5328BRUZ-REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure the accuracy of the AD5328BRUZ-REEL7's output voltage, it's essential to use a high-precision voltage reference, such as the ADR421 or ADR4525. Additionally, the output voltage should be filtered using a low-pass filter to reduce noise and ripple.
The maximum output current of the AD5328BRUZ-REEL7 is 10mA. Exceeding this limit can cause the device to overheat, leading to reduced performance and accuracy. It's essential to ensure that the output current is within the specified limit to maintain the device's performance and reliability.
The AD5328BRUZ-REEL7 can be interfaced with a microcontroller or FPGA using a serial interface, such as SPI or I2C. The device's control registers can be accessed using a microcontroller or FPGA, allowing for dynamic control of the output voltage and other parameters.
The AD5328BRUZ-REEL7 has a thermal pad that should be connected to a thermal plane on the PCB to dissipate heat. A good thermal management strategy involves using a heat sink or a thermal interface material to reduce the thermal resistance between the device and the PCB. This helps to maintain the device's performance and reliability.