-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9661
|
Newark | Dac, 12Bit, Tssop-16, -40 To 125Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices AD5328ARUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$16.7200 / $21.2400 | Buy Now |
DISTI #
505-AD5328ARUZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1419 In Stock |
|
$14.6070 / $20.4300 | Buy Now |
DISTI #
584-AD5328ARUZ
|
Mouser Electronics | Digital to Analog Converters - DAC OCTAL 12 BIT SPI MICROPOWER DAC IC RoHS: Compliant | 330 |
|
$15.3400 / $20.4200 | Buy Now |
|
Analog Devices Inc | OCTAL 12 BIT SPI MICROPOWER DA Min Qty: 1 Package Multiple: 1 | 437 |
|
$9.3700 / $20.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$10.8500 / $49.2300 | Buy Now |
|
Rochester Electronics | AD5328 - 2.5V to 5.5V Octal Voltage Output 12-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 173 |
|
$12.9900 / $15.2800 | Buy Now |
|
Win Source Electronics | 2.5 V to 5.5 V Octal Voltage Output 8-/10-/12-Bit DACs in 16-Lead TSSOP | IC DAC 12BIT V-OUT 16TSSOP | 12049 |
|
$6.4060 / $9.6090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5328ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5328ARUZ
Analog Devices Inc
2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5328ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5328ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5328ARU | 2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP | Analog Devices Inc | AD5328ARUZ vs AD5328ARU |
AD5328ARUZ-REEL7 | 2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP | Analog Devices Inc | AD5328ARUZ vs AD5328ARUZ-REEL7 |