Part Details for AD5328ARUZ-REEL7 by Analog Devices Inc
Overview of AD5328ARUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD5328ARUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6431
|
Newark | Dac, 12Bit, Tssop-16, -40 To 125Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices AD5328ARUZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 241 |
|
$14.3000 / $21.2400 | Buy Now |
DISTI #
505-AD5328ARUZ-REEL7CT-ND
|
DigiKey | IC DAC 12BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1263 In Stock |
|
$13.7602 / $20.4300 | Buy Now |
DISTI #
584-AD5328ARUZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC 1OCTAL 12 BIT SPI MICROPOWER DAC IC RoHS: Compliant | 318 |
|
$13.7500 / $20.4200 | Buy Now |
DISTI #
V72:2272_06208040
|
Arrow Electronics | DAC 8-CH Resistor-String 12-bit 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2316 Container: Cut Strips | Americas - 676 |
|
$13.4400 / $16.5200 | Buy Now |
|
Analog Devices Inc | 1OCTAL 12 BIT SPI MICROPOWER D Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$13.7602 / $20.4300 | Buy Now |
DISTI #
69186293
|
Verical | DAC 8-CH Resistor-String 12-bit 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$15.4118 | Buy Now |
DISTI #
67511409
|
Verical | DAC 8-CH Resistor-String 12-bit 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 676 |
|
$13.4400 / $16.5200 | Buy Now |
|
Ameya Holding Limited | IC DAC 12BIT OCTAL W/BUF 16TSSOP | 1728 |
|
RFQ | |
DISTI #
AD5328ARUZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$13.7100 | Buy Now |
|
CHIPMALL.COM LIMITED | 10us 2.5V~5.5V 12Bit TSSOP-16 Digital To Analog Converters (DACs) ROHS | 1000 |
|
$5.3727 / $7.8154 | Buy Now |
Part Details for AD5328ARUZ-REEL7
AD5328ARUZ-REEL7 CAD Models
AD5328ARUZ-REEL7 Part Data Attributes
|
AD5328ARUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5328ARUZ-REEL7
Analog Devices Inc
2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD5328ARUZ-REEL7
This table gives cross-reference parts and alternative options found for AD5328ARUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5328ARUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5328ARUZ | 2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP | Analog Devices Inc | AD5328ARUZ-REEL7 vs AD5328ARUZ |
AD5328ARU-REEL7 | 2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP | Analog Devices Inc | AD5328ARUZ-REEL7 vs AD5328ARU-REEL7 |
AD5328ARU | 2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP | Analog Devices Inc | AD5328ARUZ-REEL7 vs AD5328ARU |