-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 V to 5.5 V, 500 µA Quad Voltage Output 12-Bit DAC in 10-Lead Packages
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6424
|
Newark | Dac, 12Bit, Msop-10, -40 To 105Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices AD5324ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 88 |
|
$10.9700 / $15.8600 | Buy Now |
DISTI #
AD5324ARMZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6 In Stock |
|
$9.7121 / $15.3300 | Buy Now |
DISTI #
584-AD5324ARMZ
|
Mouser Electronics | Digital to Analog Converters - DAC 12-BIT QUAD DAC I.C. RoHS: Compliant | 31 |
|
$10.5800 / $15.2900 | Buy Now |
DISTI #
V36:1790_06207947
|
Arrow Electronics | DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2151 | Americas - 149 |
|
$9.6790 / $13.2030 | Buy Now |
DISTI #
V99:2348_06207947
|
Arrow Electronics | DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2320 | Americas - 47 |
|
$9.7090 / $12.1550 | Buy Now |
DISTI #
E54:1762_00005655
|
Arrow Electronics | DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2346 | Europe - 5 |
|
$9.1530 / $13.5610 | Buy Now |
|
Analog Devices Inc | 12-BIT QUAD DAC I.C. Min Qty: 1 Package Multiple: 50 | 2 |
|
$9.7121 / $15.3300 | Buy Now |
DISTI #
73539868
|
Verical | DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube Min Qty: 50 Package Multiple: 50 Date Code: 2151 | Americas - 100 |
|
$9.6790 / $13.2030 | Buy Now |
DISTI #
68402961
|
Verical | DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2320 | Americas - 47 |
|
$9.7090 / $12.1550 | Buy Now |
DISTI #
77696195
|
Verical | DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2346 | Americas - 5 |
|
$9.1530 / $13.5610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5324ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5324ARMZ
Analog Devices Inc
2.5 V to 5.5 V, 500 µA Quad Voltage Output 12-Bit DAC in 10-Lead Packages
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5324ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5324ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5324ARMZ-REEL7 | 2.5 V to 5.5 V, 500 µA Quad Voltage Output 12-Bit DAC in 10-Lead Packages | Analog Devices Inc | AD5324ARMZ vs AD5324ARMZ-REEL7 |