Part Details for AD5324ACPZ-REEL7 by Analog Devices Inc
Overview of AD5324ACPZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD5324ACPZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5324ACPZ-REEL7CT-ND
|
DigiKey | IC DAC 12BIT V-OUT 10LFCSP Min Qty: 1500 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.1479 | Buy Now |
DISTI #
584-AD5324ACPZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC 12-BIT QUAD DAC I.C. RoHS: Compliant | 0 |
|
$8.9500 | Order Now |
|
Analog Devices Inc | 12-BIT QUAD DAC I.C. Min Qty: 1500 Package Multiple: 1500 | 6000 |
|
$6.4600 / $14.4400 | Buy Now |
|
Rochester Electronics | AD5324 - 2.5V to 5.5V, 500uA, Quad Voltage Output 12-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 16680 |
|
$8.4400 / $9.9300 | Buy Now |
DISTI #
AD5324ACPZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1500 | 0 |
|
$8.9000 | Buy Now |
|
Chip1Cloud | 2.5 V to 5.5 V, 500 ��A, Quad Voltage Output 8-/10-/12-Bit DACs in 10-Lead Packages | 47500 |
|
RFQ |
Part Details for AD5324ACPZ-REEL7
AD5324ACPZ-REEL7 CAD Models
AD5324ACPZ-REEL7 Part Data Attributes:
|
AD5324ACPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5324ACPZ-REEL7
Analog Devices Inc
2.5 V to 5.5 V, 500 µA Quad Voltage Output 12-Bit DAC in 10-Lead Packages
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |