There are no models available for this part yet.
Overview of AD5320BRTZ-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for AD5320BRTZ-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | IC DAC 12BIT V-OUT SOT23-6 / 12 Bit Digital to Analog Converter 1 SOT-23-6 | 22300 |
|
$3.3920 / $5.0880 | Buy Now |
CAD Models for AD5320BRTZ-REEL by Analog Devices Inc
Part Data Attributes for AD5320BRTZ-REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
LSSOP, TSOP6,.11,37
|
Pin Count
|
6
|
Manufacturer Package Code
|
RJ-6
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
5.5 V
|
Analog Output Voltage-Min
|
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Linearity Error-Max (EL)
|
0.3906%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Settling Time-Max
|
10 µs
|
Settling Time-Nom (tstl)
|
12 µs
|
Supply Current-Max
|
0.25 mA
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Width
|
1.65 mm
|
Alternate Parts for AD5320BRTZ-REEL
This table gives cross-reference parts and alternative options found for AD5320BRTZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5320BRTZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5320BRT | IC SERIAL INPUT LOADING, 12 us SETTLING TIME, 12-BIT DAC, PDSO6, SOT-23, 6 PIN, Digital to Analog Converter | Analog Devices Inc | AD5320BRTZ-REEL vs AD5320BRT |
AD5320BRT-500RL7 | 2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 12-Bit DAC in SOT-23 and MicroSOIC Packages | Analog Devices Inc | AD5320BRTZ-REEL vs AD5320BRT-500RL7 |
AD5320BRT-REEL7 | 2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 12-Bit DAC in SOT-23 and MicroSOIC Packages | Analog Devices Inc | AD5320BRTZ-REEL vs AD5320BRT-REEL7 |
AD5320BRTZ-REEL7 | 2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 12-Bit DAC in SOT-23 and MicroSOIC Packages | Analog Devices Inc | AD5320BRTZ-REEL vs AD5320BRTZ-REEL7 |
AD5320BRTZ-500RL7 | 2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 12-Bit DAC in SOT-23 and MicroSOIC Packages | Analog Devices Inc | AD5320BRTZ-REEL vs AD5320BRTZ-500RL7 |
AD5320BRT-REEL | SERIAL INPUT LOADING, 12us SETTLING TIME, 12-BIT DAC, PDSO8, MO-187AA, SOT-23, 6 PIN | Analog Devices Inc | AD5320BRTZ-REEL vs AD5320BRT-REEL |
Related Parts for AD5320BRTZ-REEL
-
ATMEGA128L-8ANMicrocontrollers
-
AD7924BRUZAnalog to Digital Converters
-
AD5320BRT-REEL7Digital to Analog Converters
-
AD7569JNZOther Analog ICs
-
MC33063AP1Switching Regulator or Controllers
-
AD8016ARBZ-REELOperational Amplifiers
-
AD8194ACPZMultiplexers or Switches
-
AD8133ACP-REEL7Line Driver or Receivers
-
MAX706SEUA+Power Management Circuits