-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 10-Bit nanoDAC® with 2 ppm/°C Reference, SPI Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5317RBRUZ-RL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2396
|
Newark | D/A Converter, 10Bit, Tssop-16 Rohs Compliant: Yes |Analog Devices AD5317RBRUZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1180 |
|
$4.1600 / $6.1800 | Buy Now |
DISTI #
AD5317RBRUZ-RL7CT-ND
|
DigiKey | IC DAC 10BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1093 In Stock |
|
$4.1625 / $9.3100 | Buy Now |
DISTI #
584-AD5317RBRUZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC Quad, 10-Bit nanoDAC with 2 ppm/ C Reference, SPI Interface RoHS: Compliant | 617 |
|
$4.4000 / $7.7500 | Buy Now |
|
Analog Devices Inc | 10-bit 4-ch SPI nanoDAC+with o Min Qty: 1 Package Multiple: 1000 | 6219 |
|
$4.1625 / $9.3100 | Buy Now |
DISTI #
26633510
|
Verical | DAC 4-CH Resistor-String 10-bit 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 6000 |
|
$4.1887 | Buy Now |
|
LCSC | 5us SPI 0.12LSB 2.7V5.5V 10 positions TSSOP-16 Digital to Analog Converters (DAC) ROHS | 11 |
|
$4.7016 / $6.5293 | Buy Now |
|
Vyrian | Converters | 3005 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5317RBRUZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5317RBRUZ-RL7
Analog Devices Inc
Quad, 10-Bit nanoDAC® with 2 ppm/°C Reference, SPI Interface
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.005 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.049% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 7 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Current-Max | 1.3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
A good PCB layout for the AD5317RBRUZ-RL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure the accuracy of the AD5317RBRUZ-RL7's output voltage, it's essential to use a high-precision voltage reference, such as the ADR421 or ADR452, and to minimize noise and interference on the input and output lines. Additionally, the device should be operated within its specified temperature range and power supply voltage range.
The AD5317RBRUZ-RL7 can drive a maximum capacitive load of 100 nF. Exceeding this limit may cause instability or oscillations in the output voltage.
To protect the AD5317RBRUZ-RL7 from overvoltage and undervoltage conditions, it's recommended to use a voltage regulator with overvoltage protection (OVP) and undervoltage protection (UVP) features. Additionally, a fuse or a current-limiting resistor can be used to prevent damage from excessive current.
The thermal resistance of the AD5317RBRUZ-RL7 package is typically around 30°C/W. This means that for every watt of power dissipated, the junction temperature will rise by 30°C above the ambient temperature.