Part Details for AD5317ARU-REEL7 by Analog Devices Inc
Results Overview of AD5317ARU-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5317ARU-REEL7 Information
AD5317ARU-REEL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for AD5317ARU-REEL7
AD5317ARU-REEL7 CAD Models
AD5317ARU-REEL7 Part Data Attributes
|
AD5317ARU-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5317ARU-REEL7
Analog Devices Inc
IC SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO16, MO-153AB, TSSOP-16, Digital to Analog Converter
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 9 µs | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD5317ARU-REEL7
This table gives cross-reference parts and alternative options found for AD5317ARU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5317ARU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5327BRUZ-REEL | Analog Devices Inc | Check for Price | +2.5 V to 5.5 V, 400 µA, Quad Rail-To-Rail Output 12-Bit DAC | AD5317ARU-REEL7 vs AD5327BRUZ-REEL |
AD5326BRU | Rochester Electronics LLC | Check for Price | SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO16, MO-153-AB, TSSOP-16 | AD5317ARU-REEL7 vs AD5326BRU |
AD5327BRUZ | Rochester Electronics LLC | Check for Price | SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | AD5317ARU-REEL7 vs AD5327BRUZ |
AD5326ARU-REEL7 | Analog Devices Inc | Check for Price | SERIAL INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO16, MO-153-AB, TSSOP-16 | AD5317ARU-REEL7 vs AD5326ARU-REEL7 |
AD5325ARMZ-REEL7 | Analog Devices Inc | Check for Price | 2.5 V to 5.5 V, 500 µA, 2-Wire Interface Quad Voltage Output 12-Bit DAC in a 10-Lead MicroSOIC Package | AD5317ARU-REEL7 vs AD5325ARMZ-REEL7 |
AD5326ARU-REEL7 | Rochester Electronics LLC | Check for Price | SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO16, MO-153-AB, TSSOP-16 | AD5317ARU-REEL7 vs AD5326ARU-REEL7 |
AD5326ARU | Rochester Electronics LLC | Check for Price | SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO16, MO-153-AB, TSSOP-16 | AD5317ARU-REEL7 vs AD5326ARU |
AD5316ARUZ-REEL7 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO16, MO-153-AB, TSSOP-16, Digital to Analog Converter | AD5317ARU-REEL7 vs AD5316ARUZ-REEL7 |
AD5315ARM-REEL7 | Analog Devices Inc | Check for Price | 2.5 V to 5.5 V, 500 µA, 2-Wire Interface Quad Voltage Output 10-Bit DAC | AD5317ARU-REEL7 vs AD5315ARM-REEL7 |
AD5315ARMZ | Analog Devices Inc | $6.8406 | 2.5 V to 5.5 V, 500 µA, 2-Wire Interface Quad Voltage Output 10-Bit DAC | AD5317ARU-REEL7 vs AD5315ARMZ |