Part Details for AD5316RBCPZ-RL7 by Analog Devices Inc
Overview of AD5316RBCPZ-RL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for AD5316RBCPZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1404
|
Newark | Da Converter, 10Bit, Lfcsp-Ep Rohs Compliant: Yes |Analog Devices AD5316RBCPZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1232 |
|
$3.9300 / $5.5100 | Buy Now |
DISTI #
505-AD5316RBCPZ-RL7CT-ND
|
DigiKey | IC DAC 10BIT V-OUT 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
640 In Stock |
|
$4.4177 / $7.7900 | Buy Now |
DISTI #
584-AD5316RBCPZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC Quad, 10-Bit nanoDAC with 2 ppm/ C Reference, I2C Interface RoHS: Compliant | 1321 |
|
$4.2300 / $6.1400 | Buy Now |
|
Analog Devices Inc | 10-bit 4-ch 12C nanoDAC+with o Min Qty: 1 Package Multiple: 1500 | 3128 |
|
$3.0800 / $7.7900 | Buy Now |
|
Rochester Electronics | AD5316 - Quad, 10-Bit nanoDAC with 2 PPM PER Degree Centigrade Reference, I2C Interface RoHS: Compliant Status: Active Min Qty: 1 | 750 |
|
$4.0200 / $4.7300 | Buy Now |
Part Details for AD5316RBCPZ-RL7
AD5316RBCPZ-RL7 CAD Models
AD5316RBCPZ-RL7 Part Data Attributes:
|
AD5316RBCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5316RBCPZ-RL7
Analog Devices Inc
Quad, 10-Bit nanoDAC with 2 ppm/°C Reference, I<sup>2</sup>C Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.005 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Max | 7 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Current-Max | 1.3 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |