Part Details for AD5315ARMZ by Analog Devices Inc
Overview of AD5315ARMZ by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD5315ARMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6408
|
Newark | Dac, 10Bit, Msop-10, -40 To 105Deg C, Resolution (Bits):10Bit, Sampling Rate:-, Data Interface:2 Wire, I2C, Serial, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:10Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD5315ARMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$7.0200 / $10.7900 | Buy Now |
DISTI #
AD5315ARMZ-ND
|
DigiKey | IC DAC 10BIT V-OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
17 In Stock |
|
$5.6125 / $12.2800 | Buy Now |
DISTI #
584-AD5315ARMZ
|
Mouser Electronics | Digital to Analog Converters - DAC 10-BIT QUAD I2C DAC I.C. RoHS: Compliant | 251 |
|
$5.6100 / $11.4600 | Buy Now |
|
Analog Devices Inc | 10-BIT QUAD I2C DAC I.C. Package Multiple: 50 | 7504 |
|
$5.6125 / $12.2800 | Buy Now |
DISTI #
35209226
|
Verical | DAC 4-CH Resistor-String 10-bit 10-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 7500 |
|
$6.4143 | Buy Now |
|
Quest Components | 40 |
|
$6.2086 / $10.0680 | Buy Now | |
|
Rochester Electronics | AD5315 - 2.5V to 5.5V, 500uA, 2-WIRE Interface Quad Voltage Output, 10-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 32 |
|
$5.3000 / $6.2400 | Buy Now |
DISTI #
AD5315ARMZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.8800 / $6.1100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for AD5315ARMZ
AD5315ARMZ CAD Models
AD5315ARMZ Part Data Attributes
|
AD5315ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5315ARMZ
Analog Devices Inc
2.5 V to 5.5 V, 500 µA, 2-Wire Interface Quad Voltage Output 10-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 9 µs | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD5315ARMZ
This table gives cross-reference parts and alternative options found for AD5315ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5315ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5315ARM | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO10, MO-187BA, MSOP-10, Digital to Analog Converter | AD5315ARMZ vs AD5315ARM |
AD5315ARM-REEL7 | Analog Devices Inc | Check for Price | 2.5 V to 5.5 V, 500 µA, 2-Wire Interface Quad Voltage Output 10-Bit DAC | AD5315ARMZ vs AD5315ARM-REEL7 |