Part Details for AD5313RBRUZ-RL7 by Analog Devices Inc
Overview of AD5313RBRUZ-RL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD5313RBRUZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5313RBRUZ-RL7CT-ND
|
DigiKey | IC DAC 10BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2670 In Stock |
|
$2.8375 / $7.2800 | Buy Now |
DISTI #
584-AD5313RBRUZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC Dual, 10-Bit nanoDAC with 2 ppm/ C Reference, SPI Interface RoHS: Compliant | 1000 |
|
$2.7600 / $6.9200 | Buy Now |
|
Analog Devices Inc | 10-Bit 2-ch SPI nanoDAC+with o Min Qty: 1 Package Multiple: 1000 | 17534 |
|
$2.8375 / $7.2800 | Buy Now |
DISTI #
35209223
|
Verical | DAC 2-CH Resistor-String 10-bit 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 17000 |
|
$3.2429 | Buy Now |
Part Details for AD5313RBRUZ-RL7
AD5313RBRUZ-RL7 CAD Models
AD5313RBRUZ-RL7 Part Data Attributes
|
AD5313RBRUZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5313RBRUZ-RL7
Analog Devices Inc
Dual, 10-Bit nanoDAC with 2 ppm/°C Reference, SPI Interface
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.005 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 7 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Current-Max | 1.3 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD5313RBRUZ-RL7
This table gives cross-reference parts and alternative options found for AD5313RBRUZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5313RBRUZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5612ACPZ-2-RL7 | Analog Devices Inc | $2.8628 | 2.7 V to 5.5 V, <100 µA, 10-Bit nanoDAC® with I2C Compatible Interface, Tiny SC70 Package | AD5313RBRUZ-RL7 vs AD5612ACPZ-2-RL7 |
DAC104S085CIMMX/NOPB | Texas Instruments | $2.1520 | 10-bit, micropower, 4-channel, digital-to-analog converter (DAC) with rail-to-rail output 10-VSSOP -40 to 105 | AD5313RBRUZ-RL7 vs DAC104S085CIMMX/NOPB |
DAC108S085CIMT | National Semiconductor Corporation | Check for Price | IC SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO16, TSSOP-16, Digital to Analog Converter | AD5313RBRUZ-RL7 vs DAC108S085CIMT |
DAC104S085CISD/NOPB | Texas Instruments | $2.1520 | 10-bit, micropower, 4-channel, digital-to-analog converter (DAC) with rail-to-rail output 10-WSON -40 to 105 | AD5313RBRUZ-RL7 vs DAC104S085CISD/NOPB |
DAC108S085CISQX | Texas Instruments | Check for Price | SERIAL INPUT LOADING, 4.5us SETTLING TIME, 10-BIT DAC, PQCC16, LLP-16 | AD5313RBRUZ-RL7 vs DAC108S085CISQX |
DAC108S085CIMTX | Texas Instruments | Check for Price | SERIAL INPUT LOADING, 4.5us SETTLING TIME, 10-BIT DAC, PDSO16, TSSOP-16 | AD5313RBRUZ-RL7 vs DAC108S085CIMTX |
DAC104S085QIMM/NOPB | Texas Instruments | $2.4747 | Automotive 10-bit, micropower, 4-channel, digital-to-analog converter (DAC) with rail-to-rail output 10-VSSOP -40 to 125 | AD5313RBRUZ-RL7 vs DAC104S085QIMM/NOPB |
DAC104S085CIMM/NOPB | Texas Instruments | $2.1520 | 10-bit, micropower, 4-channel, digital-to-analog converter (DAC) with rail-to-rail output 10-VSSOP -40 to 105 | AD5313RBRUZ-RL7 vs DAC104S085CIMM/NOPB |
DAC108S085CISQ | Texas Instruments | Check for Price | SERIAL INPUT LOADING, 4.5us SETTLING TIME, 10-BIT DAC, PQCC16, LLP-16 | AD5313RBRUZ-RL7 vs DAC108S085CISQ |
DAC108S085CISQX/NOPB | Texas Instruments | $3.7014 | 10-Bit Micro Power OCTAL Digital-to-Analog Converter with Rail-to-Rail Outputs 16-WQFN -40 to 125 | AD5313RBRUZ-RL7 vs DAC108S085CISQX/NOPB |