-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 V to 5.5 V, 230 µA, Dual Rail-to-Rail Voltage Output 10-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5312BRMZ-REEL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6404
|
Newark | Dac, 10Bit, Msop-10, -40 To 105Deg C, Resolution (Bits):10Bit, Sampling Rate:-, Data Interface:3 ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 861 |
|
$5.2800 / $9.1100 | Buy Now |
DISTI #
AD5312BRMZ-REEL7CT-ND
|
DigiKey | IC DAC 10BIT V-OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1131 In Stock |
|
$5.2875 / $11.1300 | Buy Now |
DISTI #
584-AD5312BRMZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC DUAL 10-BIT VOLTAGE OUT DAC I.C. RoHS: Compliant | 1980 |
|
$5.2800 / $8.2400 | Buy Now |
DISTI #
V72:2272_06207684
|
Arrow Electronics | DAC 2-CH Resistor-String 10-bit 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2250 Container: Cut Strips | Americas - 56 |
|
$5.4240 / $5.6090 | Buy Now |
|
Analog Devices Inc | DUAL 10-BIT VOLTAGE OUT DAC I. Min Qty: 1 Package Multiple: 1000 | 227 |
|
$5.2875 / $11.1300 | Buy Now |
DISTI #
66206567
|
Verical | DAC 2-CH Resistor-String 10-bit 10-Pin MSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2250 | Americas - 56 |
|
$5.4240 / $5.6090 | Buy Now |
DISTI #
AD5312BRMZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$5.5300 | Buy Now |
|
Vyrian | Converters | 952 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5312BRMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5312BRMZ-REEL7
Analog Devices Inc
2.5 V to 5.5 V, 230 µA, Dual Rail-to-Rail Voltage Output 10-Bit DAC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 9 µs | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5312BRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5312BRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5312BRMZ | Analog Devices Inc | $5.5283 | 2.5 V to 5.5 V, 230 µA, Dual Rail-to-Rail Voltage Output 10-Bit DAC | AD5312BRMZ-REEL7 vs AD5312BRMZ |
AD5312BRM | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO10, MO-187BA, MSOP-10, Digital to Analog Converter | AD5312BRMZ-REEL7 vs AD5312BRM |
AD5312BRM-REEL7 | Analog Devices Inc | Check for Price | 2.5 V to 5.5 V, 230 µA, Dual Rail-to-Rail Voltage Output 10-Bit DAC | AD5312BRMZ-REEL7 vs AD5312BRM-REEL7 |