Part Details for AD5312ARM by Analog Devices Inc
Results Overview of AD5312ARM by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5312ARM Information
AD5312ARM by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5312ARM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Rochester Electronics | 2.5V to 5.5V, 230uA, Dual Rail-To-Rail, Voltage Output 10-Bit DAC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6733 |
|
$2.5800 / $3.2200 | Buy Now |
|
Win Source Electronics | IC DAC 10BIT DUAL R-R 10-MSOP | 5130 |
|
$6.0846 / $7.8591 | Buy Now |
Part Details for AD5312ARM
AD5312ARM CAD Models
AD5312ARM Part Data Attributes
|
AD5312ARM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5312ARM
Analog Devices Inc
IC SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO10, MO-187BA, MSOP-10, Digital to Analog Converter
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 9 µs | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD5312ARM
This table gives cross-reference parts and alternative options found for AD5312ARM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5312ARM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5312ARMZ-REEL7 | Analog Devices Inc | $5.1818 | 2.5 V to 5.5 V, 230 µA, Dual Rail-to-Rail Voltage Output 10-Bit DAC | AD5312ARM vs AD5312ARMZ-REEL7 |
AD5312ARMZ | Analog Devices Inc | $5.1185 | 2.5 V to 5.5 V, 230 µA, Dual Rail-to-Rail Voltage Output 10-Bit DAC | AD5312ARM vs AD5312ARMZ |
AD5312ARM-REEL7 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO10, MO-187BA, MSOP-10, Digital to Analog Converter | AD5312ARM vs AD5312ARM-REEL7 |
AD5312ARM Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the AD5312ARM involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground plane and to keep the digital signals away from the analog signals.
-
To ensure the accuracy of the AD5312ARM's output voltage when using an external reference voltage, it's essential to use a low-noise, low-impedance reference voltage source. The reference voltage should be decoupled with a 10nF capacitor to the AGND pin, and the reference input should be bypassed with a 100nF capacitor to the AGND pin. Additionally, the reference voltage should be within the specified range of 1.2V to 3.3V.
-
The recommended power-up sequence for the AD5312ARM is to apply the power supply voltage (VCC) first, followed by the digital supply voltage (DVCC), and then the analog input voltage (VIN). This sequence helps prevent damage or incorrect operation due to voltage sequencing issues.
-
To troubleshoot issues with the AD5312ARM's output voltage being outside the specified range, first check the input voltage and ensure it's within the specified range. Then, verify that the external reference voltage is within the specified range and that the reference input is properly decoupled. Next, check the output voltage with a high-impedance voltmeter to ensure it's not loading the output. Finally, check the device's temperature and ensure it's within the specified operating range.
-
The recommended method for programming the AD5312ARM's output voltage using the SPI interface involves sending a 16-bit command word to the device. The command word consists of a 4-bit command code, a 6-bit output voltage code, and 6 bits of don't-care data. The output voltage code should be calculated based on the desired output voltage and the device's output voltage range.