Part Details for AD5311BRTZ-500RL7 by Analog Devices Inc
Results Overview of AD5311BRTZ-500RL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5311BRTZ-500RL7 Information
AD5311BRTZ-500RL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5311BRTZ-500RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5311BRTZ-500RL7CT-ND
|
DigiKey | IC DAC 10BIT V-OUT SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
538 In Stock |
|
$4.7000 / $10.1900 | Buy Now |
DISTI #
584-AD5311BRTZ-500R7
|
Mouser Electronics | Digital to Analog Converters - DAC I2C 10-BIT, Vout DAC I.C. RoHS: Compliant | 274 |
|
$4.6900 / $10.1100 | Buy Now |
DISTI #
V72:2272_06207661
|
Arrow Electronics | DAC 1-CH Resistor-String 10-bit 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2420 Container: Cut Strips | Americas - 200 |
|
$4.8220 / $10.0410 | Buy Now |
|
Analog Devices Inc | I2C 10-BIT, Vout DAC I.C. Package Multiple: 500 | 108 |
|
$3.5800 / $10.1900 | Buy Now |
DISTI #
81324318
|
Verical | DAC 1-CH Resistor-String 10-bit 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2420 | Americas - 200 |
|
$4.8220 / $10.0410 | Buy Now |
DISTI #
AD5311BRTZ500R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 500 | 0 |
|
$4.9200 / $4.9800 | Buy Now |
Part Details for AD5311BRTZ-500RL7
AD5311BRTZ-500RL7 CAD Models
AD5311BRTZ-500RL7 Part Data Attributes
|
AD5311BRTZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5311BRTZ-500RL7
Analog Devices Inc
2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 10-Bit DAC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Settling Time-Max | 9 µs | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for AD5311BRTZ-500RL7
This table gives cross-reference parts and alternative options found for AD5311BRTZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5311BRTZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5311BRT-500RL7 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO6, MO-178AB, SOT-23, 6 PIN, Digital to Analog Converter | AD5311BRTZ-500RL7 vs AD5311BRT-500RL7 |
AD5311BRT-REEL7 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO6, MO-178AB, SOT-23, 6 PIN, Digital to Analog Converter | AD5311BRTZ-500RL7 vs AD5311BRT-REEL7 |
AD5311BRTZ-REEL | Analog Devices Inc | Check for Price | SERIAL INPUT LOADING, 7us SETTLING TIME, 10-BIT DAC, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | AD5311BRTZ-500RL7 vs AD5311BRTZ-REEL |