Part Details for AD5311BRMZ-REEL by Analog Devices Inc
Results Overview of AD5311BRMZ-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5311BRMZ-REEL Information
AD5311BRMZ-REEL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer |
Price & Stock for AD5311BRMZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Dynamic Solutions GmbH | OEM and CM Only | 4000 |
|
RFQ | |
|
Win Source Electronics | IC DAC 10BIT 2WIRE W/BUFF 8-MSOP | 519 |
|
$13.5417 / $20.3124 | Buy Now |
Part Details for AD5311BRMZ-REEL
AD5311BRMZ-REEL CAD Models
AD5311BRMZ-REEL Part Data Attributes
|
AD5311BRMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5311BRMZ-REEL
Analog Devices Inc
2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 10-Bit DAC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 9 µs | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Current-Max | 0.225 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD5311BRMZ-REEL
This table gives cross-reference parts and alternative options found for AD5311BRMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5311BRMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5311BRM-REEL | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO8, MO-187AA, MSOP-8, Digital to Analog Converter | AD5311BRMZ-REEL vs AD5311BRM-REEL |
AD5311BRMZ | Analog Devices Inc | $5.1181 | 2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 10-Bit DAC | AD5311BRMZ-REEL vs AD5311BRMZ |
AD5311BRM | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO8, MO-187AA, MSOP-8, Digital to Analog Converter | AD5311BRMZ-REEL vs AD5311BRM |
AD5311BRMZ-REEL7 | Analog Devices Inc | Check for Price | SERIAL INPUT LOADING, 7us SETTLING TIME, 10-BIT DAC, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | AD5311BRMZ-REEL vs AD5311BRMZ-REEL7 |
AD5311BRMZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD5311 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure accurate voltage regulation, it's essential to decouple the input and output pins with suitable capacitors, use a low-ESR output capacitor, and minimize the distance between the AD5311 and the load. Additionally, ensure that the input voltage is within the recommended range.
-
The AD5311 can deliver up to 150mA of output current. However, the maximum output current may be limited by the thermal performance of the package and the PCB. It's essential to consider the thermal constraints and ensure proper heat sinking to achieve the maximum output current.
-
The AD5311 can be programmed using a 3-wire serial interface. The output voltage is set by writing a 10-bit code to the DAC register. The output voltage can be calculated using the formula: VOUT = (VREF x D) / 1024, where VREF is the reference voltage and D is the 10-bit code.
-
The AD5311 has a power-on reset (POR) circuit that ensures the output voltage is at a safe state during power-up. When the input voltage rises above the POR threshold, the output voltage is reset to 0V. Once the input voltage reaches the minimum operating voltage, the output voltage is set to the programmed value.