-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit nanoDAC, SPI Interface and 2 ppm/°C On-Chip Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3490
|
Newark | Da Converter, 10Bit, Msop, Resolution (Bits):10Bit, Sampling Rate:-, Data Interface:3 Wire, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:10Pins, Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices AD5310RBRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 76 |
|
$2.5900 / $4.1400 | Buy Now |
DISTI #
AD5310RBRMZ-ND
|
DigiKey | IC DAC 10BIT V-OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
447 In Stock |
|
$1.9263 / $3.9900 | Buy Now |
DISTI #
584-AD5310RBRMZ
|
Mouser Electronics | Digital to Analog Converters - DAC 10-Bit nanoDAC, SPI Interface and 2 ppm/ C On-Chip Reference RoHS: Compliant | 146 |
|
$2.0000 / $3.9800 | Buy Now |
DISTI #
V36:1790_06207641
|
Arrow Electronics | DAC 1-CH Segment 10-bit 10-Pin MSOP Tube RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2304 | Americas - 760 |
|
$1.7400 / $2.0200 | Buy Now |
DISTI #
E54:1762_07698110
|
Arrow Electronics | DAC 1-CH Segment 10-bit 10-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 79 |
|
$1.7710 / $2.6590 | Buy Now |
|
Analog Devices Inc | 10-bit SPI nanoDAC+ with on-ch Min Qty: 1 Package Multiple: 50 | 8540 |
|
$1.9263 / $3.9900 | Buy Now |
|
Rochester Electronics | AD5310 - 10-Bit nanoDAC with SPI/I2C Interface RoHS: Compliant Status: Active Min Qty: 1 | 13 |
|
$1.8500 / $2.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5310RBRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5310RBRMZ
Analog Devices Inc
10-Bit nanoDAC, SPI Interface and 2 ppm/°C On-Chip Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.005 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |