Part Details for AD5310BRTZ-REEL7 by Analog Devices Inc
Overview of AD5310BRTZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD5310BRTZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9659
|
Newark | Dac, 10Bit, Sot-23-6, -40 To 105Deg C, Resolution (Bits):10Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Sot-23, No. Of Pins:6Pins Rohs Compliant: Yes |Analog Devices AD5310BRTZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2800 |
|
$4.6600 / $8.2200 | Buy Now |
DISTI #
AD5310BRTZ-REEL7CT-ND
|
DigiKey | IC DAC 10BIT V-OUT SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8829 In Stock |
|
$4.3198 / $7.9100 | Buy Now |
DISTI #
584-AD5310BRTZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC 10-Bit Vout Dac I.C. RoHS: Compliant | 2768 |
|
$4.3100 / $7.9000 | Buy Now |
DISTI #
V72:2272_06207637
|
Arrow Electronics | DAC 1-CH Resistor-String 10-bit 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2302 Container: Cut Strips | Americas - 2524 |
|
$4.2190 / $5.8050 | Buy Now |
|
Analog Devices Inc | 10-Bit Vout Dac I.C. Min Qty: 1 Package Multiple: 3000 | 1766 |
|
$4.3198 / $7.9100 | Buy Now |
DISTI #
66405917
|
Verical | DAC 1-CH Resistor-String 10-bit 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2302 | Americas - 2524 |
|
$4.2190 / $5.8050 | Buy Now |
|
Rochester Electronics | AD5310 - 10-Bit nanoDAC with SPI/I2C Interface RoHS: Compliant Status: Active Min Qty: 1 | 5411 |
|
$4.0800 / $4.8000 | Buy Now |
|
Ameya Holding Limited | IC DAC 10BIT R-R W/BUFF SOT23-6 | 1766 |
|
RFQ | |
DISTI #
AD5310BRTZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 3000 | 0 |
|
$4.3000 | Buy Now |
|
CHIPMALL.COM LIMITED | 8us 2.7V~5.5V 10Bit SOT-23-6 Digital To Analog Converters (DACs) ROHS | 320 |
|
$2.9834 / $4.6167 | Buy Now |
Part Details for AD5310BRTZ-REEL7
AD5310BRTZ-REEL7 CAD Models
AD5310BRTZ-REEL7 Part Data Attributes
|
AD5310BRTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5310BRTZ-REEL7
Analog Devices Inc
2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 10-Bit DAC in a SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.39% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for AD5310BRTZ-REEL7
This table gives cross-reference parts and alternative options found for AD5310BRTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5310BRTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5310BRT | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 10-BIT DAC, PDSO6, SOT-23, 6 PIN, Digital to Analog Converter | Analog Devices Inc | AD5310BRTZ-REEL7 vs AD5310BRT |
AD5310BRT-REEL7 | 2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 10-Bit DAC in a SOT-23 | Analog Devices Inc | AD5310BRTZ-REEL7 vs AD5310BRT-REEL7 |
AD5310WBRTZ-REEL7 | 2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 10-Bit DAC in a SOT-23 | Analog Devices Inc | AD5310BRTZ-REEL7 vs AD5310WBRTZ-REEL7 |
AD5310BRTZ-REEL | SERIAL INPUT LOADING, 6 us SETTLING TIME, 10-BIT DAC, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | AD5310BRTZ-REEL7 vs AD5310BRTZ-REEL |
AD5310BRT-REEL7 | SERIAL INPUT LOADING, 6 us SETTLING TIME, 10-BIT DAC, PDSO6, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | AD5310BRTZ-REEL7 vs AD5310BRT-REEL7 |
AD5310BRTZ-500RL7 | SERIAL INPUT LOADING, 6 us SETTLING TIME, 10-BIT DAC, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | AD5310BRTZ-REEL7 vs AD5310BRTZ-500RL7 |
AD5310BRTZ-REEL | 2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 10-Bit DAC in a SOT-23 | Analog Devices Inc | AD5310BRTZ-REEL7 vs AD5310BRTZ-REEL |
AD5310BRT-REEL | SERIAL INPUT LOADING, 6us SETTLING TIME, 10-BIT DAC, PDSO6, MO-178AB, SOT-23, 6 PIN | Analog Devices Inc | AD5310BRTZ-REEL7 vs AD5310BRT-REEL |