-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 10-Bit DAC in a SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6398
|
Newark | Dac, 10Bit, Msop-8, -40 To 105Deg C, Resolution (Bits):10Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices AD5310BRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 168 |
|
$5.0100 / $7.7000 | Buy Now |
DISTI #
2156-AD5310BRMZ-ND
|
DigiKey | IC DAC 10BIT V-OUT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
61 In Stock |
|
$5.1200 | Buy Now |
DISTI #
AD5310BRMZ-ND
|
DigiKey | IC DAC 10BIT V-OUT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2 In Stock |
|
$4.8268 / $8.5100 | Buy Now |
DISTI #
584-AD5310BRMZ
|
Mouser Electronics | Digital to Analog Converters - DAC 10 Bit Vout Dac I.C. RoHS: Compliant | 63 |
|
$4.8200 / $8.5000 | Buy Now |
DISTI #
E54:1762_00104601
|
Arrow Electronics | DAC 1-CH Resistor-String 10-bit 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2407 | Europe - 692 |
|
$4.3810 / $7.2470 | Buy Now |
DISTI #
V36:1790_06207625
|
Arrow Electronics | DAC 1-CH Resistor-String 10-bit 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2129 | Americas - 13 |
|
$4.2680 / $5.1680 | Buy Now |
|
Analog Devices Inc | 10 Bit Vout Dac I.C. Min Qty: 1 Package Multiple: 50 | 27251 |
|
$4.8268 / $8.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
7 In Stock |
|
$4.3800 / $19.1000 | Buy Now |
DISTI #
25630748
|
Verical | DAC 1-CH Resistor-String 10-bit 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 27200 |
|
$4.5385 / $5.4462 | Buy Now |
DISTI #
79374988
|
Verical | DAC 1-CH Resistor-String 10-bit 8-Pin MSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2407 | Americas - 692 |
|
$4.3810 / $7.2470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5310BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5310BRMZ
Analog Devices Inc
2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 10-Bit DAC in a SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MICRO, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.39% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5310BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5310BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5310BRMZ-REEL | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 10-BIT DAC, PDSO8, MO-187AA, MICRO, SOIC-8, Digital to Analog Converter | Analog Devices Inc | AD5310BRMZ vs AD5310BRMZ-REEL |
AD5310BRM | 2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 10-Bit DAC in a SOT-23 | Analog Devices Inc | AD5310BRMZ vs AD5310BRM |
AD5310BRM-REEL | SERIAL INPUT LOADING, 6us SETTLING TIME, 10-BIT DAC, PDSO8, MO-187AA, MICRO, SOIC-8 | Analog Devices Inc | AD5310BRMZ vs AD5310BRM-REEL |