AD530KD
Analog Devices Inc
Description: AD530KD

Overview of AD530KD by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Price & Stock for AD530KD by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
ComSIT USA Analog Multiplier Or Divider, BIPolar RoHS: Not Compliant Stock EU - 2
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for AD530KD by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD530KD by Analog Devices Inc

AD530KD
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
ANALOG MULTIPLIER OR DIVIDER
Bandwidth-Nom
1 MHz
JESD-609 Code
e0
Neg Supply Voltage-Max (Vsup)
-18 V
Neg Supply Voltage-Min (Vsup)
-10 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Negative Input Voltage-Max
-10 V
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP(UNSPEC)
Package Style
IN-LINE
Positive Input Voltage-Max
10 V
Qualification Status
Not Qualified
Supply Current-Max (Isup)
6 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
10 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. AD530KD
    Analog Devices Inc
    AD530KD
    VS

Related Parts for AD530KD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD530KD by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD530KD by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD530KD would you like to use for your alert(s)?
  • Please alert me when AD530KD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD530KD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD530KD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD530KD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD530KD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD530KD by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: