-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 8-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6388
|
Newark | Dac, 8Bit, Sot-23-6, -40 To 105Deg C, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:2 Wire, I2C, Serial, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Sot-23, No. Of Pins:6Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD5301BRTZ-500RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 140 |
|
$3.6000 / $5.6400 | Buy Now |
DISTI #
AD5301BRTZ500RLCT-ND
|
DigiKey | IC DAC 8BIT V-OUT SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2277 In Stock |
|
$3.5582 / $6.5100 | Buy Now |
DISTI #
584-AD5301BRTZ-500R7
|
Mouser Electronics | Digital to Analog Converters - DAC I2C 8-BIT Vout DAC I.C. RoHS: Compliant | 2083 |
|
$3.4600 / $5.3600 | Buy Now |
|
Analog Devices Inc | I2C 8-BIT Vout DAC I.C. Min Qty: 1 Package Multiple: 500 | 14956 |
|
$3.5582 / $6.5100 | Buy Now |
|
Bristol Electronics | 117 |
|
RFQ | ||
|
Rochester Electronics | AD5301 - 2.5V to 5.5V, 120uA, 2-WIRE Interface, Voltage-Output 8-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 174 |
|
$3.3600 / $3.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5301BRTZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5301BRTZ-500RL7
Analog Devices Inc
2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 8-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD5301BRTZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5301BRTZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5301BRT | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO6, SOT-23, 6 PIN, Digital to Analog Converter | Analog Devices Inc | AD5301BRTZ-500RL7 vs AD5301BRT |
AD5301BRT-500RL7 | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO6, MO-178AB, SOT-23, 6 PIN, Digital to Analog Converter | Analog Devices Inc | AD5301BRTZ-500RL7 vs AD5301BRT-500RL7 |