-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Channel, 1024-Position, 1% R-Tol, Digital Potentiometer with 20-Times Programmable Memory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5292SRUZ-20-EP by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2114
|
Newark | Non Volatile Potentiometer, 20Kohm Rohs Compliant: Yes |Analog Devices AD5292SRUZ-20-EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 180 |
|
$6.2600 / $10.4700 | Buy Now |
DISTI #
AD5292SRUZ-20-EP-ND
|
DigiKey | IC DGTL POT 1024POS 20K 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4080 In Stock |
|
$6.1750 / $10.6300 | Buy Now |
DISTI #
584-AD5292SRUZ-20-EP
|
Mouser Electronics | Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Er... more RoHS: Compliant | 250 |
|
$6.1700 / $9.4200 | Buy Now |
|
Analog Devices Inc | 1024 tap, 1 digiPOT with SPI i Package Multiple: 96 | 2160 |
|
$4.5900 / $10.0000 | Buy Now |
DISTI #
35244757
|
Verical | Digital Potentiometer 20kOhm 1024POS Non-Volatile 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Americas - 1344 |
|
$6.2138 | Buy Now |
DISTI #
AD5292SRUZ20-EP
|
Richardson RFPD | DIGITAL POTENTIOMETER RoHS: Compliant Min Qty: 96 | 0 |
|
$6.4600 / $6.9100 | Buy Now |
|
Vyrian | Converters | 1138 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5292SRUZ-20-EP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5292SRUZ-20-EP
Analog Devices Inc
Single Channel, 1024-Position, 1% R-Tol, Digital Potentiometer with 20-Times Programmable Memory
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-04-20 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 0.52 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Positions | 1024 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 1% | |
Resistor Terminal Voltage-Max | 16.5 V | |
Resistor Terminal Voltage-Min | -9 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 20000 Ω | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5292SRUZ-20-EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5292SRUZ-20-EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5292SRU-20-EP | Analog Devices Inc | Check for Price | Single Channel, 1024-Position, 1% R-Tol, Digital Potentiometer with 20-Times Programmable Memory | AD5292SRUZ-20-EP vs AD5292SRU-20-EP |
The recommended power-up sequence is to apply VDD before applying VLOGIC. This ensures that the internal voltage regulators are powered up correctly.
The digital interface should be terminated with a 10kΩ to 20kΩ pull-up resistor to VLOGIC for each data line. This ensures proper signal integrity and prevents signal reflections.
The AD5292SRUZ-20-EP can drive up to 1000pF of capacitance on the output pins. Exceeding this limit may affect the device's stability and performance.
The device should be mounted on a thermally conductive surface, and the thermal pad should be connected to a heat sink or a thermal plane. This ensures that the device operates within its recommended temperature range.
The device should be placed near the analog signal sources, and the analog and digital grounds should be separated. The digital signals should be routed away from the analog signals to minimize noise coupling.