Part Details for AD5292SRU-20-EP by Analog Devices Inc
Results Overview of AD5292SRU-20-EP by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5292SRU-20-EP Information
AD5292SRU-20-EP by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5292SRU-20-EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 1439 |
|
RFQ |
Part Details for AD5292SRU-20-EP
AD5292SRU-20-EP CAD Models
AD5292SRU-20-EP Part Data Attributes
|
AD5292SRU-20-EP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5292SRU-20-EP
Analog Devices Inc
Single Channel, 1024-Position, 1% R-Tol, Digital Potentiometer with 20-Times Programmable Memory
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY, DEVICE SUPPORTS DUAL SUPPLY OPERATION | |
Bandwidth-Nom | 0.52 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Positions | 1024 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 1% | |
Resistor Terminal Voltage-Max | 16.5 V | |
Resistor Terminal Voltage-Min | -9 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 20000 Ω | |
Width | 4.4 mm |
AD5292SRU-20-EP Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD before applying VLOGIC. This ensures that the internal voltage regulators are powered up correctly.
-
The digital interface should be terminated with a 10kΩ to 20kΩ pull-up resistor to VLOGIC, and a 10kΩ to 20kΩ pull-down resistor to GND.
-
The maximum capacitance that can be driven by the AD5292SRU-20-EP is 100nF. Exceeding this value may affect the device's stability and performance.
-
The thermal shutdown feature is activated when the junction temperature exceeds 150°C. To handle this, ensure proper heat sinking, reduce power consumption, and implement thermal monitoring and shutdown procedures in your system design.
-
Use a 4-layer PCB with a solid ground plane, and keep the analog and digital signal traces separate. Use short, direct traces for the VDD and VLOGIC connections, and avoid routing digital signals near the analog inputs.