-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact +30 V / ±15 V, 256-Position Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6367
|
Newark | Digital Potentiometer, Single, 256 Step, End To End Resistance:10Kohm, No. Of Pots:Single, Control Interface:3 Wire, Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 30%, Supply Voltage Min:4.5V, Supply Voltage Max:33V Rohs Compliant: Yes |Analog Devices AD5290YRMZ10-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 953 |
|
$4.1800 / $6.4300 | Buy Now |
DISTI #
AD5290YRMZ10-R7CT-ND
|
DigiKey | IC DGTL POT 10KOHM 256TAP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5008 In Stock |
|
$3.3744 / $6.1800 | Buy Now |
DISTI #
584-AD5290YRMZ10-R7
|
Mouser Electronics | Digital Potentiometer ICs +/-15V 8-Bit DigiPOT RoHS: Compliant | 39123 |
|
$3.2200 / $6.1800 | Buy Now |
|
Analog Devices Inc | +/-15V 8-Bit DigiPOT Min Qty: 1 Package Multiple: 1000 | 1005 |
|
$3.3744 / $6.1800 | Buy Now |
|
Rochester Electronics | AD5290 - Compact +30V / +/-15V 256-Position Digital Potentiometer RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$3.1900 / $3.7500 | Buy Now |
|
Chip1Cloud | IC POT DGTL 10K 256POS 10-MSOP | 20000 |
|
RFQ | |
DISTI #
C1S103100237740
|
Chip1Stop | Digital Potentiometer 256POS 10KOhm Single 10-Pin MSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 16 |
|
$4.4200 / $6.0700 | Buy Now |
|
CHIPMALL.COM LIMITED | ��30% SPI 10k�� MSOP-10 Digital Potentiometers ROHS | 4000 |
|
$2.5361 / $4.0962 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 7000 |
|
RFQ | |
DISTI #
4028688
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, SINGLE, 256 STEP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 953 |
|
$3.7088 / $6.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5290YRMZ10-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5290YRMZ10-R7
Analog Devices Inc
Compact +30 V / ±15 V, 256-Position Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | DEVICE SUPPORTS DUAL SUPPLY OPERATION | |
Bandwidth-Nom | 0.47 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 15 V | |
Resistor Terminal Voltage-Min | -10 V | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 10000 Ω | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5290YRMZ10-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5290YRMZ10-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5290YRMZ10 | Compact +30 V / ±15 V, 256-Position Digital Potentiometer | Analog Devices Inc | AD5290YRMZ10-R7 vs AD5290YRMZ10 |
AD5290YRMZ10-RL7 | IC 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO10, LEAD FREE, MO-187-BA, MSOP-10, Digital Potentiometer | Analog Devices Inc | AD5290YRMZ10-R7 vs AD5290YRMZ10-RL7 |